Artesyn / Advanced Energy ATA DC/DC Converter, 5V, -5 V/ 300 mA, 36V dc Input, 9V Input 3 W, Surface, Through Hole, 85
- RS Stock No.:
- 173-9188
- Mfr. Part No.:
- ATA00AA18-L
- Brand:
- Artesyn / Advanced Energy
This image is representative of the product range
Subtotal (1 tube of 10 units)*
$279.21
(exc. GST)
$307.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $279.21 | $27.921 |
*price indicative
- RS Stock No.:
- 173-9188
- Mfr. Part No.:
- ATA00AA18-L
- Brand:
- Artesyn / Advanced Energy
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Artesyn / Advanced Energy | |
| Output Voltage 1 | 5V, -5V | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 300mA | |
| Mount Type | Surface, Through Hole | |
| Number of Outputs | 2 | |
| MTBF | 300000h | |
| Isolation Voltage | 1.5kV dc | |
| Maximum Output Power | 3W | |
| Package Type | DIP | |
| Standards/Approvals | No | |
| Width | 13.7mm | |
| Depth | 8mm | |
| Series | ATA | |
| Length | 23.8mm | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 77% | |
| Select all | ||
|---|---|---|
Brand Artesyn / Advanced Energy | ||
Output Voltage 1 5V, -5V | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 300mA | ||
Mount Type Surface, Through Hole | ||
Number of Outputs 2 | ||
MTBF 300000h | ||
Isolation Voltage 1.5kV dc | ||
Maximum Output Power 3W | ||
Package Type DIP | ||
Standards/Approvals No | ||
Width 13.7mm | ||
Depth 8mm | ||
Series ATA | ||
Length 23.8mm | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 77% | ||
- COO (Country of Origin):
- CN
Artesyn ATA 3W Series Isolated DC / DC Converter
Artesyn ATA series of isolated DC / DC converters offer an ultra compact DIP or SIP package, with a low profile of 8 mm. The series offers a highly efficient option of up to 80% with an ultra-wide 4:1 input range. The ATA series alows offers a remote on/off functionality, adding an extra layer of customisation for your application.
The ATA series is also qualified for lead-free reflow solder process according to IPC/JEDEC J-STD-020D.
Features and Benefits
3 W total power.
12, 24 or 48 V options available.
Single & dual output.
Ultra compact DIP & SIP options.
4:1 input range.
Remote on/off functionality.
Input filter adheres to EN55022, class A & FCC level A.
Artesyn Isolated DC / DC Converter
Standards
UL/cUL 60950-1, IEC/EN 60950-1
Related links
- Artesyn / Advanced Energy ATA DC/DC Converter 36V dc Input Through Hole, 80 °C Max Temp
- Artesyn / Advanced Energy ATA DC/DC Converter 36V dc Input Surface 85 °C
- Artesyn / Advanced Energy ATA DC/DC Converter 36V dc Input Through Hole, 90 °C Max Temp
- Artesyn / Advanced Energy ATA DC/DC Converter 36V dc Input Surface, 85 °C Max Temp -40 °C
- Artesyn / Advanced Energy ATA DC/DC Converter -15 V/ 265 mA 9V Input 8 W 80 °C Max
- Artesyn / Advanced Energy ATA DC/DC Converter 36V dc Input Through Hole, 90 °C Max Temp
- Artesyn / Advanced Energy ATA DC/DC Converter -15 V/ 200 mA 9V Input 6 W 90 °C Max
- Artesyn / Advanced Energy ATA DC/DC Converter 36V dc Input Through Hole, 80 °C Max Temp
