Artesyn Embedded Technologies ATA DC-DC Converter, ±15V dc/ 200mA Output, 9 → 36 V dc Input, 6W, Through Hole,
- RS Stock No.:
- 172-0219
- Mfr. Part No.:
- ATA01CC18-L
- Brand:
- Artesyn Embedded Technologies
On back order for despatch 14/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) 1 Tube of 10
$443.31
(exc. GST)
$487.64
(inc. GST)
Tube(s) | Per Tube | Per unit* |
1 - 4 | $443.31 | $44.331 |
5 - 9 | $425.57 | $42.557 |
10 + | $407.85 | $40.785 |
*price indicative |
- RS Stock No.:
- 172-0219
- Mfr. Part No.:
- ATA01CC18-L
- Brand:
- Artesyn Embedded Technologies
Technical data sheets
Legislation and Compliance
Product Details
Artesyns ATA series 6 watt isolated DC-DC converters are suitable for a diverse range of low power applications, including data communication, telecommunication and computer peripheral equipment, industrial automation and mobile battery-powered systems. The series comprises 14 variants, each of which is available in a mini dual-in-line package for through-hole mounting. All ATA series 6 watt converters feature ultra-wide 4:1 inputs: seven of the models have 9–36 V inputs and the other seven have 18–75 V inputs.
Ultra compact DIP package
23.8 x 13.7 x 8.0 mm
(0.94 x 0.54 x 0.31 inches)
Efficiency up to 80%
I/O-isolation 1500 VDC
Ultra-wide 4:1 input range
Operating temp. range -40, +80 (for DIP module)
Remote On/Off control
3 years product warranty
23.8 x 13.7 x 8.0 mm
(0.94 x 0.54 x 0.31 inches)
Efficiency up to 80%
I/O-isolation 1500 VDC
Ultra-wide 4:1 input range
Operating temp. range -40, +80 (for DIP module)
Remote On/Off control
3 years product warranty
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | ±15V dc |
Input Voltage Range | 9 → 36 V dc |
Power Rating | 6W |
Input Voltage Nominal | 24 V dc |
Output Current | 200mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 2 |
Package | DIP-6 |
Isolation Voltage | 1.5kV dc |
Width | 13.7mm |
Length | 23.8mm |
Depth | 8mm |
Series | ATA |
Load Regulation | 0.01 |
Efficiency | 86% |
Minimum Temperature | -40°C |
Maximum Temperature | +85°C |
Standards Met | CE, EN 55022, FCC, IEC/EN 60950-1, IEC/EN 62368-1, UL/cUL 60950-1, UL/cUL 62368-1, UL/cUL/IEC/EN 62368-1 |
Related links
- Artesyn Embedded Technologies ASA DC-DC Converter 9 → 36 V dc...
- Artesyn Embedded Technologies ATA DC-DC Converter 9 → 36 V dc...
- TRACOPOWER TMR 6WIR DC-DC Converter 43 → 160 V dc Input Through Hole
- Artesyn Embedded Technologies ATA DC-DC Converter 18 → 75 V dc...
- Artesyn Embedded Technologies ATA DC-DC Converter 18 → 75 V dc...
- Artesyn Embedded Technologies ASA DC-DC Converter 18 → 75 V dc...
- TRACOPOWER THL 6WISM DC-DC Converter 18 → 75 V dc Input Through Hole
- TRACOPOWER TMR 6WI DC-DC Converter 43 → 160 V dc Input Through Hole