TDK-Lambda PXC-M06W DC/DC Converter, 18V dc, 75 V dc/, 75V dc Input, 18V Input 6 W, PCB, 88 °C Max Temp 88 °C Min Temp
- RS Stock No.:
- 173-9161
- Distrelec Article No.:
- 304-30-546
- Mfr. Part No.:
- PXC-M06-48WS05
- Brand:
- TDK-Lambda
This image is representative of the product range
Subtotal (10 units, in tubes of 10)*
$1,205.57
(exc. GST)
$1,326.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 01 February 2027
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $1,205.57 | $120.557 |
*price indicative
- RS Stock No.:
- 173-9161
- Distrelec Article No.:
- 304-30-546
- Mfr. Part No.:
- PXC-M06-48WS05
- Brand:
- TDK-Lambda
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 18V dc, 75V dc | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 75V dc | |
| Mount Type | PCB | |
| Number of Outputs | 1 | |
| MTBF | 644400h | |
| Ripple and Noise | 30mV | |
| Output Voltage Adjustment Range | ±10 % | |
| Isolation Voltage | 5kV ac | |
| Maximum Output Power | 6W | |
| Package Type | DIP | |
| Weight | 14g | |
| Standards/Approvals | UL 60950-1, EN 60950-1, IEC 60950-1 | |
| Length | 31.8mm | |
| Width | 20.3mm | |
| Series | PXC-M06W | |
| Depth | 10.2mm | |
| Efficiency | 86.5% | |
| Minimum Operating Temperature | 88°C | |
| Maximum Operating Temperature | 88°C | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Product Type DC/DC Converter | ||
Output Voltage 1 18V dc, 75V dc | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 75V dc | ||
Mount Type PCB | ||
Number of Outputs 1 | ||
MTBF 644400h | ||
Ripple and Noise 30mV | ||
Output Voltage Adjustment Range ±10 % | ||
Isolation Voltage 5kV ac | ||
Maximum Output Power 6W | ||
Package Type DIP | ||
Weight 14g | ||
Standards/Approvals UL 60950-1, EN 60950-1, IEC 60950-1 | ||
Length 31.8mm | ||
Width 20.3mm | ||
Series PXC-M06W | ||
Depth 10.2mm | ||
Efficiency 86.5% | ||
Minimum Operating Temperature 88°C | ||
Maximum Operating Temperature 88°C | ||
- COO (Country of Origin):
- TW
TDK-Lambda Isolated DC-DC Converter, PXC-M06 Series
TDK-Lambda Isolated DC/DC Converters, PXC-M Series
Note
Standards
Related links
- TDK-Lambda PXC-M06W DC/DC Converter 75 V dc/ 18V Input 6 W 88 °C Max Temp 88 °C Min Temp
- TDK-Lambda PXC-M06W DC/DC Converter 9 V dc/ 9V Input 6 W 88 °C Max Temp 88 °C Min Temp DIP
- TDK-Lambda PXC-M10W DC/DC Converter 75 V dc/ 18V Input 10 W 77 °C Max Temp 77 °C Min Temp
- TDK-Lambda PXC-M03W DC/DC Converter 75 V dc/ 18V Input 3 W 94 °C Max Temp 94 °C Min Temp
- TDK-Lambda PXC-M06W DC/DC Converter 24V dc Input PCB, 105 °C Max Temp -40 °C Min Temp
- TDK-Lambda PXC-M10 DC/DC Converter 75V dc Input PCB
- TDK-Lambda PXC-M06 DC/DC Converter 75V dc Input PCB
- TDK-Lambda PXC-M03 DC/DC Converter 75V dc Input PCB
