TDK-Lambda PXC-M03W DC/DC Converter, 18V dc, 75 V dc/, 75V dc Input, 18V Input 3 W, PCB, 94 °C Max Temp 94 °C Min Temp

This image is representative of the product range

Subtotal (1 tube of 10 units)*

$969.47

(exc. GST)

$1,066.42

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +$969.47$96.947

*price indicative

RS Stock No.:
173-9146
Distrelec Article No.:
304-30-539
Mfr. Part No.:
PXC-M03-48WS12
Brand:
TDK-Lambda
Find similar products by selecting one or more attributes.
Select all

Brand

TDK-Lambda

Product Type

DC/DC Converter

Output Voltage 1

18V dc, 75V dc

Minimum Input Voltage

18V

Maximum Input Voltage

75V dc

Mount Type

PCB

Number of Outputs

1

MTBF

644400h

Ripple and Noise

40mV

Output Voltage Adjustment Range

±10 %

Isolation Voltage

5kV ac

Maximum Output Power

3W

Package Type

DIP

Weight

14g

Standards/Approvals

IEC 60950-1, EN 60950-1, UL 60950-1

Length

31.8mm

Depth

10.2mm

Width

20.3mm

Series

PXC-M03W

Minimum Operating Temperature

94°C

Maximum Operating Temperature

94°C

Efficiency

87%

COO (Country of Origin):
TW

TDK-Lambda Isolated DC-DC Converter, PXC-M03 Series


Reliable & robust range of medically certified low-power DC-DC converters from Lambda-TDK. The PXC-M series offers a compact & sturdy conversion solution. Supplied in the industry-standard DIP-24 PCB mounting footprint, and supporting up to 5000 V ac insulated input to output. Outputs can be both single & dual output depending on the application requirement.

Suitable for a wide variety of applications within the medical & communications industries.

PCB mounting

Convection cooling technology, meaning the converter does not require a fan for heat dissipation

Long lifespan with a mean time before failure (MTBF) rating of 644,400 hours

Comes with industry standard safety features, such as over voltage, over temperature & short circuit protection

TDK-Lambda Isolated DC/DC Converters, PXC-M Series


Standards

MIL-STD-810F, EN55011, EN55022, EN61000 -4-2/3/4/5/6, IEC60601-1, ANSI/AAMI ES60601-1, EN60601-1 & CE approvals.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy