Murata Power Solutions SPM25 DC/DC Converter, 5V dc/ 5 A Output
- RS Stock No.:
- 173-6887
- Mfr. Part No.:
- SPM25-050-D48P-C
- Brand:
- Murata Power Solutions
Get a bulk buy discount
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 16 units)*
$1,570.16
(exc. GST)
$1,727.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $1,570.16 | $98.135 | - |
| 2 - 2 | $1,523.15 | $95.197 | 2% |
| 3 - 3 | $1,475.98 | $92.249 | 5% |
| 4 - 5 | $1,444.56 | $90.285 | 7% |
| 6 + | $1,422.78 | $88.924 | 9% |
*price indicative
- RS Stock No.:
- 173-6887
- Mfr. Part No.:
- SPM25-050-D48P-C
- Brand:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage | 5V dc | |
| Product Type | DC/DC Converter | |
| Output Current | 5A | |
| Series | SPM25 | |
| Length | 25.91mm | |
| Depth | 10.41mm | |
| Width | 25.4mm | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 5V dc | ||
Product Type DC/DC Converter | ||
Output Current 5A | ||
Series SPM25 | ||
Length 25.91mm | ||
Depth 10.41mm | ||
Width 25.4mm | ||
- COO (Country of Origin):
- CN
The SPM25 series offers high output current (up to 7.6 Amps) in a 1"x1 metal package requiring no heat sink for most applications. The SPM25 series delivers fixed DC output voltage up to 25 Watts for printed circuit board mounting. Wide range inputs of 36 to 75 Volts DC (48 Volts nominal) are ideal for industrial and telecom systems
Wide range input voltages 9-36 and 18-75 Vdc
1˝ x 1˝ x 0.41˝ Dimensions.
Adjustable Vout (+10% to -10%)
High efficiency
Positive & Negative logic, Remote On/Off
control Option
Monotonic startup
Continuous Short Circuit protection
Over-temperature protection
Over-Voltage protection
Low output ripple and noise
Strong thermal derating characteristics
Operational Temperature Range –40°C to +85°C
1600V I/O isolation
Packaged in a five-sided EMI shielding metal
package with non-conductive base
- RS Stock No. 1676134
- Mfr. Part No. NCM6D0512EC
1 Tube of 15
$572.71
- RS Stock No. 1675987
- Mfr. Part No. MEJ1S1212SC
1 Tube of 25
$298.21
- RS Stock No. 1670727
- Mfr. Part No. MEV1S0505SC
1 Tube of 25
$274.75
- RS Stock No. 1682495
- Mfr. Part No. 2905011
Each
$887.94
Related links
- Murata Power Solutions SPM25 DC/DC Converter, 5V dc/ 5 A Output
- Murata Power Solutions SPM25 DC-DC Converter 9 → 36 V dc Input Through Hole, +85°C Max
- Murata Power Solutions SPM25 DC-DC Converter 9 → 36 V dc Input Through Hole, +85°C
- Murata Power Solutions SPM25 DC/DC Converter 9 V dc/ -40 °C Max Temp Metal case
- Murata Power Solutions BEI15 DC-DC Converter 9 → 36 V dc Input Through Hole, +85°C
- Murata Power Solutions UEI30 DC-DC Converter 18 → 75 V dc Input Through Hole, +85°C Max
- Murata Power Solutions UEI30 DC-DC Converter 9 → 36 V dc Input Through Hole, +85°C Max
- Murata Power Solutions UEI15 DC/DC Converter 24V dc Input Through Hole, 85 °C Max Temp -40










