Artesyn / Advanced Energy ATA DC/DC Converter, 3.3V dc/ 600 mA, 36V dc Input, 9V Input 3 W, Surface, 85 °C Max Temp -40

This image is representative of the product range

Subtotal (1 tube of 10 units)*

$382.85

(exc. GST)

$421.14

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +$382.85$38.285

*price indicative

RS Stock No.:
173-9198
Mfr. Part No.:
ATA00F18S-L
Brand:
Artesyn / Advanced Energy
Find similar products by selecting one or more attributes.
Select all

Brand

Artesyn / Advanced Energy

Output Voltage 1

3.3V dc

Product Type

DC/DC Converter

Maximum Input Voltage

36V dc

Minimum Input Voltage

9V

Output Current 1

600mA

Mount Type

Surface

Input Ratio

4:1

MTBF

300000h

Number of Outputs

1

Isolation Voltage

1.5kV dc

Package Type

Surface Mount

Maximum Output Power

3W

Standards/Approvals

No

Width

13.7mm

Series

ATA

Length

24mm

Depth

8mm

Minimum Operating Temperature

-40°C

Efficiency

75%

Maximum Operating Temperature

85°C

COO (Country of Origin):
CN

Artesyn ATA 3W Series Isolated DC / DC Converter


Artesyn ATA series of isolated DC / DC converters offer an ultra compact DIP or SIP package, with a low profile of 8 mm. The series offers a highly efficient option of up to 80% with an ultra-wide 4:1 input range. The ATA series alows offers a remote on/off functionality, adding an extra layer of customisation for your application.

The ATA series is also qualified for lead-free reflow solder process according to IPC/JEDEC J-STD-020D.

Features and Benefits

3 W total power.

12, 24 or 48 V options available.

Single & dual output.

Ultra compact DIP & SIP options.

4:1 input range.

Remote on/off functionality.

Input filter adheres to EN55022, class A & FCC level A.

Artesyn Isolated DC / DC Converter


Standards

UL/cUL 60950-1, IEC/EN 60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy