Artesyn Embedded Technologies ATA DC-DC Converter, ±15V dc/ ±100mA Output, 18 → 75 V dc Input, 3W, Through Hole,
- RS Stock No.:
- 173-9195
- Mfr. Part No.:
- ATA00CC36-L
- Brand:
- Artesyn Embedded Technologies
On back order for despatch 09/10/2024, delivery within 10 working days from despatch date.
Price (ex. GST) 1 Tube of 10
$287.47
(exc. GST)
$316.22
(inc. GST)
Tube(s) | Per Tube | Per unit* |
---|---|---|
1 + | $287.47 | $28.747 |
*price indicative
- RS Stock No.:
- 173-9195
- Mfr. Part No.:
- ATA00CC36-L
- Brand:
- Artesyn Embedded Technologies
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Artesyn ATA 3W Series Isolated DC / DC Converter
Artesyn ATA series of isolated DC / DC converters offer an ultra compact DIP or SIP package, with a low profile of 8 mm. The series offers a highly efficient option of up to 80% with an ultra-wide 4:1 input range. The ATA series alows offers a remote on/off functionality, adding an extra layer of customisation for your application.
The ATA series is also qualified for lead-free reflow solder process according to IPC/JEDEC J-STD-020D.
The ATA series is also qualified for lead-free reflow solder process according to IPC/JEDEC J-STD-020D.
Features and Benefits
3 W total power.
12, 24 or 48 V options available.
Single & dual output.
Ultra compact DIP & SIP options.
4:1 input range.
Remote on/off functionality.
Input filter adheres to EN55022, class A & FCC level A.
Standards
UL/cUL 60950-1, IEC/EN 60950-1
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Artesyn Isolated DC / DC Converter
Specifications
Attribute | Value |
---|---|
Output Voltage | ±15V dc |
Input Voltage Range | 18 → 75 V dc |
Power Rating | 3W |
Input Voltage Nominal | 48 V dc |
Output Current | ±100mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 2 |
Package | DIP |
Isolation Voltage | 1.5kV dc |
Depth | 8mm |
Length | 23.8mm |
Width | 13.7mm |
Series | ATA |
Load Regulation | -1.2 → +1.2% |
Efficiency | 80% |
Maximum Temperature | +85°C |
Standards Met | CB Scheme, CSA Certificate, EN 55022, FCC, IEC/EN 60950-1, UL/cUL 60950-1 |
Minimum Temperature | -40°C |
Related links
- Artesyn Embedded Technologies ATA DC-DC Converter, 15V dc/ 200mA...
- Artesyn Embedded Technologies ATA DC-DC Converter, ±15V dc/ ±100mA...
- Artesyn Embedded Technologies ATA DC-DC Converter, ±15V dc/ 100mA...
- Artesyn Embedded Technologies ATA DC-DC Converter, ±15V dc/ 100mA...
- Artesyn Embedded Technologies ATA DC-DC Converter, ±15V dc/ ±100mA...
- Artesyn Embedded Technologies ATA DC-DC Converter, 24V dc/ 125mA...
- Artesyn Embedded Technologies ATA DC-DC Converter, 3.3V dc/ 600mA...
- Artesyn Embedded Technologies ATA DC-DC Converter, 5V dc/ 300mA...