Artesyn Embedded Technologies LGA80D DC-DC Converter, 5.2V dc/ 80A Output, 7.5 → 14 V dc Input, 200W, Surface
- RS Stock No.:
- 172-0188
- Mfr. Part No.:
- LGA80D-00DADJJ
- Brand:
- Artesyn Embedded Technologies
On back order for despatch 30/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) 1 Reel of 200
$12,057.18
(exc. GST)
$13,262.90
(inc. GST)
Reel(s) | Per Reel | Per unit* |
1 + | $12,057.18 | $60.286 |
*price indicative |
- RS Stock No.:
- 172-0188
- Mfr. Part No.:
- LGA80D-00DADJJ
- Brand:
- Artesyn Embedded Technologies
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The LGA80D is a non-isolated DC-DC converter that is designed for cost and space sensitive applications. This non-isolated unit offers two independent and configurable 40 amp, 100 watt outputs, which can also be combined to a single configurable 80 amp, 200 watt output. With a footprint of 1 x 0.5 inches or 25.4 x 12.5 mm. The module offers two independent and configurable 40 amp, 100 watt outputs, which can also be combined to a single configurable 80 amp, 200 watt output. You can generate higher current rated rails by connecting up to 4 units in parallel so that up to 320 amps can be supplied as a single power rail.
200W Point of Load converter
Dual or single output configuration possible
High efficiency up to 95.5%
Small size 1 x 0.5 x 0.48 (LxWxH)
Supports PMBus
No minimum load requirement
Wide operating temperature range
Exceptional power density
Excellent transient response
Analog or digital control
Dual or single output configuration possible
High efficiency up to 95.5%
Small size 1 x 0.5 x 0.48 (LxWxH)
Supports PMBus
No minimum load requirement
Wide operating temperature range
Exceptional power density
Excellent transient response
Analog or digital control
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 5.2V dc |
Input Voltage Range | 7.5 → 14 V dc |
Power Rating | 200W |
Input Voltage Nominal | 13.8 V |
Output Current | 80A |
Mounting Type | Surface Mount |
Isolated | No |
Number of Outputs | 2 |
Output Voltage Adjustment Range | 0.59 → 5.1V dc |
Width | 14mm |
Length | 25.9mm |
Depth | 12.2mm |
Series | LGA80D |
Load Regulation | 0.005 |
Efficiency | 95.5% |
Maximum Temperature | +85°C |
Minimum Temperature | -40°C |
Standards Met | EN 60950-1 |
Related links
- Infineon TLF35584QVVS2XUMA2 DC-DC DC-DC Converter 48-Pin, VQFN
- TDK-Lambda EZA DC-DC Converter 300 → 380 V dc 2.496kW, Rack
- Recom RH DC-DC Converter ±4.5 V dc 1W +90°C Max Temp -40°C Min
- Infineon TLF35584QKVS1XUMA2 DC-DC DC-DC Converter 64-Pin, LQFP
- Recom RH DC-DC Converter ±21.6 V dc 1W +90°C Max Temp -40°C
- DC-DC DC-DC Converter PQFN
- Recom RH DC-DC Converter ±10.8 V dc 1W +90°C Max Temp -40°C
- Recom RH DC-DC Converter ±13.5 V dc 1W +90°C Max Temp -40°C