Artesyn / Advanced Energy ERM50 DC/DC Converter, 12V dc/ 4.17 A, 160V dc Input, 66V Input 50 W, Through Hole, 85 °C Max

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 5 units)*

$928.48

(exc. GST)

$1,021.33

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 1$928.48$185.696
2 - 3$908.06$181.612
4 +$888.54$177.708

*price indicative

RS Stock No.:
172-0177
Mfr. Part No.:
ERM04B110
Brand:
Artesyn / Advanced Energy
Find similar products by selecting one or more attributes.
Select all

Brand

Artesyn / Advanced Energy

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Minimum Input Voltage

66V

Maximum Input Voltage

160V dc

Output Current 1

4.17A

Mount Type

Through Hole

MTBF

472000h

Number of Outputs

1

Isolation Voltage

1.5kV dc

Package Type

DIP

Maximum Output Power

50W

Width

36.8mm

Series

ERM50

Length

57.9mm

Standards/Approvals

No

Depth

12.7mm

Efficiency

91%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW
The ERM50 series high performance 50 watt isolated DC-DC converter modules are designed specifically for railway applications. The high input versions feature a 66 to 160 Vdc input for equipment used on railway rolling stock. There is a choice of four single output models, offering voltages of 5 V, 12 V, 15 V or 24 V. Fully encapsulated in a metal case with an isolated baseplate, the converters have an industry-standard 2.28 x 1.45 inch (57.9 x 36.8mm) quarter-brick footprint and a height of just 0.5 inch (12.7 mm).

Small 57.9 x 36.8 x12.7 mm package

Input Range 66-160 Vdc

High Efficiency up to 92%

No Minimum Load Requirement

Operating Temp. Range -40 °C to +85 °C

Reinforced Insulation 3000 VACrms

Under-Voltage Shutdown

Remote On/Off

Metal Case with Isolated

Baseplate

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy