Artesyn / Advanced Energy ERM50 DC/DC Converter, 12V dc/ 4.17 A, 101V dc Input, 43V Input 50 W, Through Hole, 85 °C Max
- RS Stock No.:
- 172-0173
- Mfr. Part No.:
- ERM04B72
- Brand:
- Artesyn / Advanced Energy
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 5 units)*
$858.49
(exc. GST)
$944.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $858.49 | $171.698 |
| 2 - 3 | $839.60 | $167.92 |
| 4 + | $821.59 | $164.318 |
*price indicative
- RS Stock No.:
- 172-0173
- Mfr. Part No.:
- ERM04B72
- Brand:
- Artesyn / Advanced Energy
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Artesyn / Advanced Energy | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 43V | |
| Maximum Input Voltage | 101V dc | |
| Output Current 1 | 4.17A | |
| Mount Type | Through Hole | |
| MTBF | 472000h | |
| Number of Outputs | 1 | |
| Isolation Voltage | 1.5kV dc | |
| Package Type | DIP | |
| Maximum Output Power | 50W | |
| Series | ERM50 | |
| Standards/Approvals | No | |
| Depth | 12.7mm | |
| Length | 57.9mm | |
| Width | 36.8mm | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 92% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Artesyn / Advanced Energy | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 43V | ||
Maximum Input Voltage 101V dc | ||
Output Current 1 4.17A | ||
Mount Type Through Hole | ||
MTBF 472000h | ||
Number of Outputs 1 | ||
Isolation Voltage 1.5kV dc | ||
Package Type DIP | ||
Maximum Output Power 50W | ||
Series ERM50 | ||
Standards/Approvals No | ||
Depth 12.7mm | ||
Length 57.9mm | ||
Width 36.8mm | ||
Maximum Operating Temperature 85°C | ||
Efficiency 92% | ||
Minimum Operating Temperature -40°C | ||
The ERM50 series high performance 50 watt isolated DC-DC converter modules are designed specifically for railway applications. The high input versions feature a 66 to 160 Vdc input for equipment used on railway rolling stock. There is a choice of four single output models, offering voltages of 5 V, 12 V, 15 V or 24 V. Fully encapsulated in a metal case with an isolated baseplate, the converters have an industry-standard 2.28 x 1.45 inch (57.9 x 36.8mm) quarter-brick footprint and a height of just 0.5 inch (12.7 mm).
Small 57.9 x 36.8 x12.7 mm package
Input Range 43 - 101 Vdc
High Efficiency up to 92%
No Minimum Load Requirement
Operating Temp. Range -40 °C to +85 °C
Reinforced Insulation 3000 VACrms
Under-Voltage Shutdown
Remote On/Off
Metal Case with Isolated
Baseplate
Related links
- Artesyn / Advanced Energy ERM50 DC/DC Converter 101V dc Input Through Hole, 85 °C Max
- Artesyn / Advanced Energy ERM50 DC/DC Converter 101V dc Input Through Hole, 85 °C Max
- Artesyn / Advanced Energy ERM50 DC/DC Converter 101V dc Input Through Hole, 85 °C Max
- Artesyn / Advanced Energy ERM50 DC/DC Converter 160V dc Input Through Hole, 85 °C Max
- Artesyn / Advanced Energy ERM50 DC/DC Converter 160V dc Input Through Hole, 85 °C Max
- Artesyn / Advanced Energy ERM50 DC/DC Converter 160V dc Input Through Hole, 85 °C Max
- Artesyn / Advanced Energy ERM50 DC/DC Converter 160V dc Input Through Hole, 85 °C Max
- Artesyn / Advanced Energy ERM75 DC/DC Converter 101V dc Input Through Hole, 85 °C Max
