XP Power QSB300 DC/DC Converter, 28V dc/ 10.7 mA, 75V dc Input, 18V Input 300 W, Through Hole, 100 °C Max Temp -40 °C
- RS Stock No.:
- 171-8705
- Distrelec Article No.:
- 302-41-801
- Mfr. Part No.:
- QSB30048S28
- Brand:
- XP Power
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$294.08
(exc. GST)
$323.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $294.08 | - |
| 5 - 9 | $287.91 | 2% |
| 10 - 24 | $279.11 | 5% |
| 25 + | $268.26 | 8% |
*price indicative
- RS Stock No.:
- 171-8705
- Distrelec Article No.:
- 302-41-801
- Mfr. Part No.:
- QSB30048S28
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage 1 | 28V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 75V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 10.7mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| Isolation Voltage | 1.5kV dc | |
| Maximum Output Power | 300W | |
| Package Type | SIP | |
| Width | 57.9mm | |
| Standards/Approvals | No | |
| Depth | 13.2mm | |
| Length | 61mm | |
| Series | QSB300 | |
| Maximum Operating Temperature | 100°C | |
| Efficiency | 90% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 1 28V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 75V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 10.7mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
Isolation Voltage 1.5kV dc | ||
Maximum Output Power 300W | ||
Package Type SIP | ||
Width 57.9mm | ||
Standards/Approvals No | ||
Depth 13.2mm | ||
Length 61mm | ||
Series QSB300 | ||
Maximum Operating Temperature 100°C | ||
Efficiency 90% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Wide Input Range
350 W Peak Power
High Efficiency
High Power Density
Baseplate-cooled
Remote On/Off & Remote Sense
3 Year Warranty
- RS Stock No. 1718734
- Mfr. Part No. QSB60024S28
Each
$367.62
- RS Stock No. 1224546
- Mfr. Part No. RDC20110S12
Each
$184.11
- RS Stock No. 1224535
- Mfr. Part No. RCQ7572S12
Each
$180.45
- RS Stock No. 0516874
- Mfr. Part No. RDF20072S24
Each
$325.40
Related links
- XP Power QSB300 DC/DC Converter 36V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power QSB300 DC/DC Converter 75V dc Input Through Hole, 100 °C Max Temp -40 °C
- XP Power QSB300 DC/DC Converter 75V dc Input Through Hole, 100 °C Max Temp -40 °C
- XP Power QSB300 DC/DC Converter 75V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power QSB300 DC/DC Converter 36V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power QSB300 DC/DC Converter 36V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power QSB300 DC/DC Converter 36V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power QHL300 DC/DC Converter 425V dc Input Through Hole, 100 °C Max Temp -40 °C












