Cosel MGS DC/DC Converter, 3.3V dc/ 800 mA, 24V dc Input, 18V Input 2.64 W, PCB, 85 °C Max Temp -40 °C Min Temp, 4-Pin

This image is representative of the product range

Get a bulk buy discount

Add 3 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$21.98

(exc. GST)

$24.18

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2$21.98-
3 - 4$21.432%
5 +$21.133%

*price indicative

Packaging Options:
RS Stock No.:
171-5253
Mfr. Part No.:
MGS3243R3
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage 1

3.3V dc

Product Type

DC/DC Converter

Minimum Input Voltage

18V

Maximum Input Voltage

24V dc

Output Current 1

800mA

Output Current 2

800mA

Mount Type

PCB

Number of Outputs

1

Output Voltage Adjustment Range

3.21 → 3.42 V

Ripple and Noise

200mV Pk-Pk

Number of Pins

4

Isolation Voltage

1kV dc

Maximum Output Power

2.64W

Package Type

SIP-6

Series

MGS

Width

8.5mm

Standards/Approvals

RoHS, EN62368-1, CSA, UKCA, cUL, UL62368-1, CE, UL60950-1, EN 62368-1, C-UL

Depth

12mm

Length

17mm

Weight

4g

Minimum Operating Temperature

-40°C

Efficiency

80%

Maximum Operating Temperature

85°C

COO (Country of Origin):
JP
The Cosel PCB Mount DC-DC Converter designed for precision power management, delivering efficient voltage conversion within various systems to ensure reliable operation across diverse environments.

Remote ON/OFF feature enhances control over power management

Integrated overcurrent protection ensures reliability and safety under load

RoHS Regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy