Cosel MGF DC/DC Converter, 5V dc/ 300 mA, 48V dc Input, 18V Input 1.5 W, PCB, 85 °C Max Temp -40 °C Min Temp, 4-Pin

This image is representative of the product range

Get a bulk buy discount

Add 3 more to save $1.56

View bulk pricing options

Subtotal (1 unit)*

$19.99

(exc. GST)

$21.99

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 28 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2$19.99-
3 - 4$19.47$1.56
5 +$19.19$4.00

*price indicative

Packaging Options:
RS Stock No.:
171-5231
Mfr. Part No.:
MGFS1R54805
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Minimum Input Voltage

18V

Maximum Input Voltage

48V dc

Output Current 1

300mA

Output Current 2

300mA

Mount Type

PCB

Number of Outputs

1

Output Voltage Adjustment Range

4.90 → 5.21 V

Ripple and Noise

200mV Pk-Pk

Number of Pins

4

Isolation Voltage

1kV dc

Package Type

SIP-6

Maximum Output Power

1.5W

Standards/Approvals

C-UL, UL60950-1, CE, CSA, UL62368-1, EN 62368-1, UKCA, EN62368-1, cUL, RoHS

Weight

4g

Width

8.5mm

Depth

12mm

Series

MGF

Length

17mm

Efficiency

77%

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
JP
The Cosel DC-DC converter offers a low-profile and isolated power supply solution for demanding applications, providing stable voltage regulation and high efficiency across a wide input range.

High efficiency achieved through a synchronous rectification circuit

Ultra-wide input range from DC18 to 76V with excellent voltage stability

Built-in overcurrent and overvoltage protection circuits for enhanced reliability

Compact size and light weight make it suitable for space-constrained designs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy