Cosel MGF DC/DC Converter, 12V dc, -12 V dc/ 420 mA, 48V dc Input, 18V Input 10.08 W, PCB, 85 °C Max Temp -40 °C Min

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

$496.47

(exc. GST)

$546.12

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Tube(s)
Per Tube
Per unit*
1 - 1$496.47$49.647
2 - 3$485.55$48.555
4 +$475.12$47.512

*price indicative

RS Stock No.:
171-4858
Mfr. Part No.:
MGFW104812
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage 1

12V dc, -12V dc

Product Type

DC/DC Converter

Minimum Input Voltage

18V

Maximum Input Voltage

48V dc

Output Current 1

420mA

Output Current 2

340mA

Mount Type

PCB

Output Voltage 2

15V

Number of Outputs

2

Output Voltage Adjustment Range

11.64 → 12.36 V

Ripple and Noise

500mV Pk-Pk

Isolation Voltage

1kV dc

Number of Pins

7

Package Type

SIP-8

Maximum Output Power

10.08W

Length

22mm

Depth

12mm

Standards/Approvals

UL62368-1, UL60950-1, RoHS, CE, EN62368-1, UKCA, EN 62368-1, CSA, C-UL, cUL

Weight

7g

Width

9.5mm

Series

MGF

Efficiency

87%

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
JP
The Cosel converter designed for PCB mounting, primarily functioning to efficiently convert DC voltage with a low profile and isolating features.

Wide input voltage range of DC 18 to 76V enhances application flexibility

Provides a robust isolation voltage of DC 1,500V for safety and reliability

Integrated overcurrent and overvoltage protection ensures device safety

High efficiency up to 88% through Advanced synchronous rectification

Compact SIP package allows for space-constrained applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy