Cosel MGF DC/DC Converter, 12V dc, -12 V dc/ 250 mA, 48V dc Input, 18V Input 6 W, PCB, 85 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Get a bulk buy discount

Add 3 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$35.41

(exc. GST)

$38.95

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2$35.41-
3 - 4$34.532%
5 +$34.053%

*price indicative

RS Stock No.:
171-5178
Mfr. Part No.:
MGFW64812
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage 1

12V dc, -12V dc

Product Type

DC/DC Converter

Maximum Input Voltage

48V dc

Minimum Input Voltage

18V

Output Current 1

250mA

Output Current 2

200mA

Output Voltage 2

15V

Mount Type

PCB

Number of Outputs

2

Ripple and Noise

200mV Pk-Pk

Output Voltage Adjustment Range

11.64 → 12.36 V

Number of Pins

7

Isolation Voltage

1kV dc

Package Type

SIP-8

Maximum Output Power

6W

Depth

12mm

Series

MGF

Width

9.5mm

Standards/Approvals

CE, cUL, UKCA, EN 62368-1, RoHS, UL62368-1, CSA, UL60950-1, C-UL, EN62368-1

Weight

7g

Length

22mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Efficiency

88%

COO (Country of Origin):
JP
The Cosel high-efficiency isolated DC-DC converter designed for PCB mount applications, offering a reliable solution for power conversion in Compact electronic devices.

Remote ON/OFF feature enhances control over power management

Integrated overcurrent protection ensures reliability and safety under load

RoHS Regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy