Cosel MGS DC/DC Converter, 5V dc/ 600 mA, 48V dc Input, 36V Input 3 W, PCB, 85 °C Max Temp -40 °C Min Temp, 4-Pin SIP-6

This image is representative of the product range

Get a bulk buy discount

Add 3 more to save $1.68

View bulk pricing options

Subtotal (1 unit)*

$22.16

(exc. GST)

$24.38

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 23 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2$22.16-
3 - 4$21.60$1.68
5 +$21.29$4.35

*price indicative

RS Stock No.:
171-5119
Mfr. Part No.:
MGS34805
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Minimum Input Voltage

36V

Maximum Input Voltage

48V dc

Output Current 1

600mA

Output Current 2

600mA

Mount Type

PCB

Number of Outputs

1

Ripple and Noise

200mV Pk-Pk

Output Voltage Adjustment Range

4.90 → 5.21 V

Isolation Voltage

1kV dc

Number of Pins

4

Package Type

SIP-6

Maximum Output Power

3W

Length

17mm

Standards/Approvals

RoHS, UL62368-1, EN 62368-1, EN62368-1, UKCA, C-UL, UL60950-1, CE, CSA, cUL

Width

8.5mm

Series

MGS

Weight

4g

Depth

12mm

Efficiency

80%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
JP
The Cosel PCB Mount DC-DC Converter designed for precision power management, delivering efficient voltage conversion within various systems to ensure reliable operation across diverse environments.

Remote ON/OFF feature enhances control over power management

Integrated overcurrent protection ensures reliability and safety under load

RoHS Regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy