Murata Power Solutions NTE DC/DC Converter, 3.3V dc/ 300 mA Output, 2.97V dc Input, +85 °C Max Temp -40 °C Min Temp

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 tube of 35 units)*

$369.03

(exc. GST)

$405.93

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$369.03$10.544-
2 - 3$360.94$10.3132%
4 +$353.19$10.0914%

*price indicative

RS Stock No.:
167-0878
Mfr. Part No.:
NTE0303MC
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Output Voltage

3.3V dc

Product Type

DC/DC Converter

Minimum Input Voltage

2.97V dc

Output Current

300mA

Length

12.7mm

Series

NTE

Depth

6.35mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

COO (Country of Origin):
CN

Murata 1W SMD Single Output Unregulated Isolated DC-DC Converter - SMD NTE Series


Isolated SMT DIP8 plastic case

1kVdc isolation

Fully encapsulated

UL 94V-0 package material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy