Murata Power Solutions MEV1 DC/DC Converter, 5V dc/ 100 mA Output
- RS Stock No.:
- 167-5937
- Mfr. Part No.:
- MEV1D0505SC
- Brand:
- Murata Power Solutions
Subtotal (1 tube of 25 units)*
$246.23
(exc. GST)
$270.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $246.23 | $9.849 |
*price indicative
- RS Stock No.:
- 167-5937
- Mfr. Part No.:
- MEV1D0505SC
- Brand:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage | 5V dc | |
| Product Type | DC/DC Converter | |
| Output Current | 100mA | |
| Length | 19.65mm | |
| Depth | 10.15mm | |
| Series | MEV1 | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 5V dc | ||
Product Type DC/DC Converter | ||
Output Current 100mA | ||
Length 19.65mm | ||
Depth 10.15mm | ||
Series MEV1 | ||
- COO (Country of Origin):
- CN
Murata 1W SIP Single Output Unregulated Isolated DC-DC Converter - MEV Series
1 W Single output SIP7 unregulated DC to DC converters with standard industry pinout and efficiency rating of up to 89%. These SIP7 DC to DC converters have an improved regulation performance from 1.8% making them suitable for applications where a wide output voltage variation can not be tolerated. An ideal application for these DC to DC converters is the provision of local supplies on control system boards supplies with the additional benefit of having 3kVDC galvanic isolation to reduce any switching noise.
SIP7 package with industry standard pinout
3kVdc isolation
Efficiency of up to 89%
Wide temperature performance of -40 to + 85°C at full 1W load
Power density to 0.85W/cm3
No heatsink or external components required
Fully encapsulated with toroidal magnetics
No electrolytic or tantalum capacitors
UL94V-0 package material
Murata Power Solutions - SIP
Note
MTBF to MIL-HDBK-217F
- RS Stock No. 1675987
- Mfr. Part No. MEJ1S1212SC
1 Tube of 25
$307.70
- RS Stock No. 1676134
- Mfr. Part No. NCM6D0512EC
1 Tube of 15
$591.24
- RS Stock No. 1736905
- Mfr. Part No. MGJ6D051505WMC-R7
1 Reel of 25
$601.81
- RS Stock No. 1682495
- Mfr. Part No. 2905011
Each
$862.05
Related links
- Murata Power Solutions MEV1 DC/DC Converter 26.4V dc Input Through Hole, 85 °C Max
- Murata Power Solutions MEV1 DC-DC Converter 21.6 → 26.4 V dc Input Through Hole,
- Murata Power Solutions MEV1 DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions MEV1 DC/DC Converter 16.5V dc Input 85 °C Max Temp -40 °C Min
- Murata Power Solutions MEV1 DC/DC Converter, 12V dc/ 84 mA Output
- Murata Power Solutions MEV1 DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max Temp -40
- Murata Power Solutions MEV1 DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp -40 °C
- Murata Power Solutions MEJ1 DC/DC Converter, 5V dc/ 100 mA Output











