Murata Power Solutions MEV1 DC/DC Converter, 12V dc/ 84 mA Output, 4.5V dc Input, +85 °C Max Temp -40 °C Min Temp

Subtotal (1 tube of 25 units)*

$246.23

(exc. GST)

$270.85

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +$246.23$9.849

*price indicative

RS Stock No.:
167-0728
Mfr. Part No.:
MEV1S0512SC
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Output Voltage

12V dc

Product Type

DC/DC Converter

Minimum Input Voltage

4.5V dc

Output Current

84mA

Depth

10mm

Series

MEV1

Length

19.5mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN

Murata 1W SIP Single Output Unregulated Isolated DC-DC Converter - MEV Series


1 W Single output SIP7 unregulated DC to DC converters with standard industry pinout and efficiency rating of up to 89%. These SIP7 DC to DC converters have an improved regulation performance from 1.8% making them suitable for applications where a wide output voltage variation can not be tolerated. An ideal application for these DC to DC converters is the provision of local supplies on control system boards supplies with the additional benefit of having 3kVDC galvanic isolation to reduce any switching noise.

SIP7 package with industry standard pinout

3kVdc isolation

Efficiency of up to 89%

Wide temperature performance of -40 to + 85°C at full 1W load

Power density to 0.85W/cm3

No heatsink or external components required

Fully encapsulated with toroidal magnetics

No electrolytic or tantalum capacitors

UL94V-0 package material

Murata Power Solutions - SIP


Note

MTBF to MIL-HDBK-217F

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy