XP Power JCH DC/DC Converter, 15V dc/ 330 mA, 18V dc Input, 9V Input 10 W, Through Hole, 100 °C Max Temp -40 °C Min
- RS Stock No.:
- 167-2910
- Mfr. Part No.:
- JCH1012D15
- Brand:
- XP Power
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 167-2910
- Mfr. Part No.:
- JCH1012D15
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 18V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 330mA | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| MTBF | 1100000h | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | ±14.7 V dc, ±15.3 V dc | |
| Number of Pins | 24 | |
| Isolation Voltage | 1.5kV dc | |
| Package Type | DIP | |
| Maximum Output Power | 10W | |
| Standards/Approvals | RoHS | |
| Depth | 10.16mm | |
| Length | 50.8mm | |
| Width | 25.4mm | |
| Series | JCH | |
| Efficiency | 85% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 18V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 330mA | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
MTBF 1100000h | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range ±14.7 V dc, ±15.3 V dc | ||
Number of Pins 24 | ||
Isolation Voltage 1.5kV dc | ||
Package Type DIP | ||
Maximum Output Power 10W | ||
Standards/Approvals RoHS | ||
Depth 10.16mm | ||
Length 50.8mm | ||
Width 25.4mm | ||
Series JCH | ||
Efficiency 85% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
- COO (Country of Origin):
- TW
XP Power - JCH Series of 10 W Isolated DC-DC Converters
The JCH series from XP Power offers a highly reliable range of single and dual output, 10 W, isolated DC-DC converters. This Compact range attributes 1500 VDC in isolation, a 2:1 input range and continuous short circuit protection. The series is completely convection-cooled in an industry standard package and has a high efficiency of up to 86%.
10 W, isolated DC-DC converters
Compact, industry standard package
2:1 input range
1500 VDC in isolation
Single and dual output
High efficiency up to 86%
Board mount
-40 °C to +100 °C Operating temperature
Convection-cooled
XP Power - Isolated DC-DC Converters
Related links
- XP Power JCH DC/DC Converter 18V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power JCH DC/DC Converter 36V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power JCH DC/DC Converter 18V dc Input Through Hole
- XP Power JCH DC/DC Converter 18V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power JCH DC/DC Converter 36V dc Input Through Hole
- XP Power JCH DC/DC Converter 36V dc Input Through Hole
- XP Power JCH DC/DC Converter 75V Input Through Hole
- XP Power JCH DC/DC Converter 36V dc Input Through Hole, 100 °C Max Temp -40 °C Min
