XP Power JCH DC/DC Converter, 5V dc/ 2 A, 75V Input, 36V Input 10 W, Through Hole, 100 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

$363.29

(exc. GST)

$399.62

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 1$363.29$36.329
2 - 3$355.32$35.532
4 +$347.70$34.77

*price indicative

RS Stock No.:
167-2851
Mfr. Part No.:
JCH1048S05
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Maximum Input Voltage

75V

Minimum Input Voltage

36V

Output Current 1

2A

Mount Type

Through Hole

Input Ratio

2:1

MTBF

1100000h

Number of Outputs

1

Output Voltage Adjustment Range

±1 %

Number of Pins

24

Isolation Voltage

1.5kV dc

Package Type

DIP

Maximum Output Power

10W

Series

JCH

Standards/Approvals

RoHS

Length

50.8mm

Width

25.4mm

Depth

10.16mm

Minimum Operating Temperature

-40°C

Efficiency

83%

Maximum Operating Temperature

100°C

COO (Country of Origin):
TW

XP Power - JCH Series of 10 W Isolated DC-DC Converters


The JCH series from XP Power offers a highly reliable range of single and dual output, 10 W, isolated DC-DC converters. This Compact range attributes 1500 VDC in isolation, a 2:1 input range and continuous short circuit protection. The series is completely convection-cooled in an industry standard package and has a high efficiency of up to 86%.

10 W, isolated DC-DC converters

Compact, industry standard package

2:1 input range

1500 VDC in isolation

Single and dual output

High efficiency up to 86%

Board mount

-40 °C to +100 °C Operating temperature

Convection-cooled

XP Power - Isolated DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy