XP Power JCH DC/DC Converter, 12V dc/ 420 mA, 36V dc Input, 18V Input 10 W, Through Hole, 100 °C Max Temp -40 °C Min
- RS Stock No.:
- 167-2804
- Mfr. Part No.:
- JCH1024D12
- Brand:
- XP Power
This image is representative of the product range
Add 2 more to save $16.82
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$382.14
(exc. GST)
$420.35
(inc. GST)
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $382.14 | $38.214 | - |
| 2 - 3 | $373.73 | $37.373 | $16.82 |
| 4 + | $365.72 | $36.572 | $65.68 |
*price indicative
- RS Stock No.:
- 167-2804
- Mfr. Part No.:
- JCH1024D12
- Brand:
- XP Power
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 420mA | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| Number of Outputs | 2 | |
| MTBF | 1100000h | |
| Output Voltage Adjustment Range | ±11.76 V dc, ±12.24 V dc | |
| Number of Pins | 24 | |
| Isolation Voltage | 1.5kV dc | |
| Maximum Output Power | 10W | |
| Package Type | DIP | |
| Length | 50.8mm | |
| Series | JCH | |
| Depth | 10.16mm | |
| Width | 25.4mm | |
| Standards/Approvals | RoHS | |
| Efficiency | 84% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 420mA | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
Number of Outputs 2 | ||
MTBF 1100000h | ||
Output Voltage Adjustment Range ±11.76 V dc, ±12.24 V dc | ||
Number of Pins 24 | ||
Isolation Voltage 1.5kV dc | ||
Maximum Output Power 10W | ||
Package Type DIP | ||
Length 50.8mm | ||
Series JCH | ||
Depth 10.16mm | ||
Width 25.4mm | ||
Standards/Approvals RoHS | ||
Efficiency 84% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
- COO (Country of Origin):
- TW
XP Power - JCH Series of 10 W Isolated DC-DC Converters
XP Power - Isolated DC-DC Converters
Related links
- XP Power JCH DC/DC Converter 36V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power JCH DC/DC Converter 18V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power JCH DC/DC Converter 36V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power JCH DC/DC Converter 36V dc Input Through Hole
- XP Power JCH DC/DC Converter 36V dc Input Through Hole
- XP Power JCH DC/DC Converter 36V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power JCH DC/DC Converter 18V dc Input Through Hole
- XP Power JCH DC/DC Converter 18V dc Input Through Hole, 100 °C Max Temp -40 °C Min
