XP Power JCB DC/DC Converter, 24V dc/ 130 mA, 18V dc Input, 9V Input 3 W, Through Hole, 100 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 tube of 10 units)*

$175.09

(exc. GST)

$192.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$175.09$17.509-
2 - 3$171.24$17.1242%
4 +$167.57$16.7574%

*price indicative

RS Stock No.:
167-2908
Mfr. Part No.:
JCB0312S24
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

24V dc

Product Type

DC/DC Converter

Minimum Input Voltage

9V

Maximum Input Voltage

18V dc

Output Current 1

130mA

Mount Type

Through Hole

Input Ratio

2:1

Number of Outputs

1

MTBF

2000000h

Number of Pins

24

Isolation Voltage

1.5kV dc

Maximum Output Power

3W

Package Type

DIP

Series

JCB

Width

20.32mm

Standards/Approvals

No

Length

31.75mm

Depth

10.16mm

Maximum Operating Temperature

100°C

Minimum Operating Temperature

-40°C

Efficiency

79%

COO (Country of Origin):
TW

XP Power - JCB Series of 3 W Isolated DC-DC Converters


The JCB series from XP Power offers a highly reliable range of single and dual output, 3 W, isolated DC-DC converters. The range attributes 1500 VDC in isolation with a 3000 VDC version also available. The series has a 2:1 input range, high efficiency of up to 82% and is available in a compact, industry standard package.

3 W, isolated DC-DC converters

Compact, industry standard package

2:1 input range

1500 VDC in isolation

Optional isolation to 3000 VDC available

Single and dual output

High efficiency up to 82%

-40 °C to +100 °C Operating temperature

Board mount

Optional metal case

XP Power - Isolated DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy