XP Power JCB DC/DC Converter, 24V dc/ 130 mA, 9V dc Input, 4.5V Input 3 W, Through Hole, 100 °C Max Temp -40 °C Min

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
167-2853
Mfr. Part No.:
JCB0305S24
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

24V dc

Product Type

DC/DC Converter

Maximum Input Voltage

9V dc

Minimum Input Voltage

4.5V

Output Current 1

130mA

Mount Type

Through Hole

Input Ratio

2:1

MTBF

2000000h

Number of Outputs

1

Number of Pins

24

Isolation Voltage

1.5kV dc

Maximum Output Power

3W

Package Type

DIP

Length

31.75mm

Depth

10.16mm

Width

20.32mm

Series

JCB

Standards/Approvals

No

Efficiency

70%

Maximum Operating Temperature

100°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

XP Power - JCB Series of 3 W Isolated DC-DC Converters


The JCB series from XP Power offers a highly reliable range of single and dual output, 3 W, isolated DC-DC converters. The range attributes 1500 VDC in isolation with a 3000 VDC version also available. The series has a 2:1 input range, high efficiency of up to 82% and is available in a compact, industry standard package.

3 W, isolated DC-DC converters

Compact, industry standard package

2:1 input range

1500 VDC in isolation

Optional isolation to 3000 VDC available

Single and dual output

High efficiency up to 82%

-40 °C to +100 °C Operating temperature

Board mount

Optional metal case

XP Power - Isolated DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy