XP Power JCG DC/DC Converter, 12V dc/ 1.25 A, 75V dc Input, 36V Input 15 W, Through Hole, 100 °C Max Temp -40 °C Min
- RS Stock No.:
- 167-2859
- Mfr. Part No.:
- JCG1548S12
- Brand:
- XP Power
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 167-2859
- Mfr. Part No.:
- JCG1548S12
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Maximum Input Voltage | 75V dc | |
| Minimum Input Voltage | 36V | |
| Output Current 1 | 1.25A | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| Number of Outputs | 1 | |
| MTBF | 1000000h | |
| Number of Pins | 24 | |
| Isolation Voltage | 1.6kV dc | |
| Package Type | DIP | |
| Maximum Output Power | 15W | |
| Length | 31.75mm | |
| Series | JCG | |
| Width | 20.32mm | |
| Standards/Approvals | RoHS | |
| Depth | 10.16mm | |
| Efficiency | 89% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Maximum Input Voltage 75V dc | ||
Minimum Input Voltage 36V | ||
Output Current 1 1.25A | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
Number of Outputs 1 | ||
MTBF 1000000h | ||
Number of Pins 24 | ||
Isolation Voltage 1.6kV dc | ||
Package Type DIP | ||
Maximum Output Power 15W | ||
Length 31.75mm | ||
Series JCG | ||
Width 20.32mm | ||
Standards/Approvals RoHS | ||
Depth 10.16mm | ||
Efficiency 89% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
- COO (Country of Origin):
- TW
XP Power - JCG Series of 12/15 W Isolated DC-DC Converters
The JCG series from XP Power offers a highly reliable range of single and dual output, 12/15 W, isolated DC-DC converters. This compact range attributes 1600 VDC in isolation, a 2:1 input range and high power density. The series is available in an industry standard package, features remote on/off settings and has a high efficiency of up to 91%.
12/15 W, isolated DC-DC converters
Compact, industry standard package
2:1 input range
1600 VDC in isolation
Single and dual output
High efficiency up to 91%
Board mount
-40 °C to +100 °C Operating temperature
XP Power - Isolated DC-DC Converters
Related links
- XP Power JCG DC/DC Converter 75V dc Input Through Hole
- XP Power JCG DC/DC Converter 36V dc Input Through Hole
- XP Power JCG DC/DC Converter 36V dc Input Through Hole
- XP Power JCG DC/DC Converter 36V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power JCG DC/DC Converter 18V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power JCG DC/DC Converter 36V dc Input Through Hole
- XP Power JCG DC/DC Converter 18V dc Input Through Hole
- XP Power JCG DC/DC Converter 36V dc Input Through Hole
