XP Power JCG DC/DC Converter, 12V dc/ 630 mA, 18V dc Input, 9V Input 15 W, Through Hole, 100 °C Max Temp -40 °C Min

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
167-2829
Mfr. Part No.:
JCG1512D12
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Maximum Input Voltage

18V dc

Minimum Input Voltage

9V

Output Current 1

630mA

Mount Type

Through Hole

Input Ratio

2:1

MTBF

1000000h

Number of Outputs

2

Number of Pins

24

Isolation Voltage

1.6kV dc

Package Type

DIP

Maximum Output Power

15W

Depth

10.16mm

Length

31.75mm

Series

JCG

Standards/Approvals

RoHS

Width

20.32mm

Maximum Operating Temperature

100°C

Minimum Operating Temperature

-40°C

Efficiency

89%

COO (Country of Origin):
TW

XP Power - JCG Series of 12/15 W Isolated DC-DC Converters


The JCG series from XP Power offers a highly reliable range of single and dual output, 12/15 W, isolated DC-DC converters. This compact range attributes 1600 VDC in isolation, a 2:1 input range and high power density. The series is available in an industry standard package, features remote on/off settings and has a high efficiency of up to 91%.

12/15 W, isolated DC-DC converters

Compact, industry standard package

2:1 input range

1600 VDC in isolation

Single and dual output

High efficiency up to 91%

Board mount

-40 °C to +100 °C Operating temperature

XP Power - Isolated DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy