XP Power JCG DC/DC Converter, 5.1V/ 3 A, 18V dc Input, 9V Input 15 W, Through Hole, 100 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

$532.00

(exc. GST)

$585.20

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 1$532.00$53.20
2 - 3$520.32$52.032
4 +$509.14$50.914

*price indicative

RS Stock No.:
161-8939
Mfr. Part No.:
JCG1512S05
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Converter

Output Voltage 1

5.1V

Maximum Input Voltage

18V dc

Minimum Input Voltage

9V

Output Current 1

3A

Mount Type

Through Hole

Input Ratio

2:1

MTBF

1000000h

Number of Outputs

1

Number of Pins

9

Isolation Voltage

1.6kV dc

Package Type

DIP

Maximum Output Power

15W

Length

31.75mm

Width

20.32mm

Standards/Approvals

RoHS

Depth

10.16mm

Series

JCG

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Efficiency

89%

COO (Country of Origin):
TW

XP Power - JCG Series of 12/15 W Isolated DC-DC Converters


The JCG series from XP Power offers a highly reliable range of single and dual output, 12/15 W, isolated DC-DC converters. This Compact range attributes 1600 VDC in isolation, a 2:1 input range and high power density. The series is available in an industry standard package, features remote on/off settings and has a high efficiency of up to 91%.

12/15 W, isolated DC-DC converters

Compact, industry standard package

2:1 input range

1600 VDC in isolation

Single and dual output

High efficiency up to 91%

Board mount

-40 °C to +100 °C Operating temperature

XP Power - Isolated DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy