XP Power JCH DC/DC Converter, 5V dc/ 2 A, 75V Input, 36V Input 10 W, Through Hole, 100 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 122-8206
- Mfr. Part No.:
- JCH1048S05
- Brand:
- XP Power
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$36.31
(exc. GST)
$39.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $36.31 |
| 3 - 4 | $35.43 |
| 5 + | $34.86 |
*price indicative
- RS Stock No.:
- 122-8206
- Mfr. Part No.:
- JCH1048S05
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 75V | |
| Minimum Input Voltage | 36V | |
| Output Current 1 | 2A | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| MTBF | 1100000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | ±1 % | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 24 | |
| Package Type | DIP | |
| Maximum Output Power | 10W | |
| Series | JCH | |
| Width | 25.4mm | |
| Standards/Approvals | RoHS | |
| Length | 50.8mm | |
| Depth | 10.16mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 83% | |
| Maximum Operating Temperature | 100°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 75V | ||
Minimum Input Voltage 36V | ||
Output Current 1 2A | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
MTBF 1100000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range ±1 % | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 24 | ||
Package Type DIP | ||
Maximum Output Power 10W | ||
Series JCH | ||
Width 25.4mm | ||
Standards/Approvals RoHS | ||
Length 50.8mm | ||
Depth 10.16mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 83% | ||
Maximum Operating Temperature 100°C | ||
- COO (Country of Origin):
- TW
XP Power - JCH Series of 10 W Isolated DC-DC Converters
The JCH series from XP Power offers a highly reliable range of single and dual output, 10 W, isolated DC-DC converters. This Compact range attributes 1500 VDC in isolation, a 2:1 input range and continuous short circuit protection. The series is completely convection-cooled in an industry standard package and has a high efficiency of up to 86%.
10 W, isolated DC-DC converters
Compact, industry standard package
2:1 input range
1500 VDC in isolation
Single and dual output
High efficiency up to 86%
Board mount
-40 °C to +100 °C Operating temperature
Convection-cooled
XP Power - Isolated DC-DC Converters
Related links
- XP Power JCH DC/DC Converter 75V Input Through Hole
- XP Power JCH DC/DC Converter 36V dc Input Through Hole
- XP Power JCH DC/DC Converter 36V dc Input Through Hole
- XP Power JCH DC/DC Converter 72V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power JCH DC/DC Converter 18V dc Input Through Hole
- XP Power JCH DC/DC Converter 36V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power JCH DC/DC Converter 36V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power JCH DC/DC Converter 36V dc Input Through Hole, 100 °C Max Temp -40 °C Min
