XP Power JTK30 DC/DC Converter, 12V dc/ 600 mA, 75V dc Input, 36V Input 30 W, Through Hole, +100 °C Max Temp -40 °C Min

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

$688.32

(exc. GST)

$757.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 1$688.32$68.832
2 - 3$673.16$67.316
4 +$658.72$65.872

*price indicative

RS Stock No.:
167-2847
Mfr. Part No.:
JTK3048S12
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Maximum Input Voltage

75V dc

Minimum Input Voltage

36V

Output Current 1

600mA

Mount Type

Through Hole

Input Ratio

2:1

MTBF

1100000h

Number of Outputs

1

Output Voltage Adjustment Range

±10 (Minimum) %

Number of Pins

7

Isolation Voltage

1.6kV dc

Maximum Output Power

30W

Package Type

SIP

Depth

10.4mm

Series

JTK30

Standards/Approvals

No

Length

25.4mm

Width

25.4mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Efficiency

85%

COO (Country of Origin):
TW

XP Power - JTK30 Series of Isolated DC-DC Converters


The JTK30 series from XP Power offers a highly reliable range of single and dual output, 30 W, isolated DC-DC converters. The series has been designed in a small 1” x 1” package, features 1600 VDC in isolation and has a high efficiency of up to 91%. These Compact DC-DC converters also attribute remote on/off settings and a wide -40 °C to +100 °C operating temperature range.

30 W, isolated DC-DC converters

Up to 91% high efficiency

Single and dual outputs

1600 VDC in isolation

Remote on/off settings

Wide -40 °C to +100 °C operating temperature range

XP Power - Isolated DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy