XP Power JTK30 DC/DC Converter, 5V dc/ 600 mA, 75V dc Input, 36V Input 30 W, Through Hole, +100 °C Max Temp -40 °C Min
- RS Stock No.:
- 167-2893
- Mfr. Part No.:
- JTK3048S05
- Brand:
- XP Power
This image is representative of the product range
Add 2 more to save $31.32
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$712.08
(exc. GST)
$783.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 23 March 2027
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $712.08 | $71.208 | - |
| 2 - 3 | $696.42 | $69.642 | $31.32 |
| 4 + | $681.47 | $68.147 | $122.44 |
*price indicative
- RS Stock No.:
- 167-2893
- Mfr. Part No.:
- JTK3048S05
- Brand:
- XP Power
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 75V dc | |
| Minimum Input Voltage | 36V | |
| Output Current 1 | 600mA | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| MTBF | 1100000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | ±10 (Minimum) % | |
| Isolation Voltage | 1.6kV dc | |
| Number of Pins | 7 | |
| Maximum Output Power | 30W | |
| Package Type | SIP | |
| Series | JTK30 | |
| Width | 25.4mm | |
| Standards/Approvals | No | |
| Length | 25.4mm | |
| Depth | 10.4mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 85% | |
| Maximum Operating Temperature | +100°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 75V dc | ||
Minimum Input Voltage 36V | ||
Output Current 1 600mA | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
MTBF 1100000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range ±10 (Minimum) % | ||
Isolation Voltage 1.6kV dc | ||
Number of Pins 7 | ||
Maximum Output Power 30W | ||
Package Type SIP | ||
Series JTK30 | ||
Width 25.4mm | ||
Standards/Approvals No | ||
Length 25.4mm | ||
Depth 10.4mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 85% | ||
Maximum Operating Temperature +100°C | ||
- COO (Country of Origin):
- TW
XP Power - JTK30 Series of Isolated DC-DC Converters
XP Power - Isolated DC-DC Converters
- RS Stock No. 1672887
- Mfr. Part No. JTK3048S15
- RS Stock No. 1672847
- Mfr. Part No. JTK3048S12
- RS Stock No. 1231231
- Mfr. Part No. JTK3048S12
- RS Stock No. 1231232
- Mfr. Part No. JTK3048S15
Related links
- XP Power JTK30 DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- XP Power JTK30 DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- XP Power JTK30 DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- XP Power JTK30 DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- XP Power JTK30 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- XP Power JTK30 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- XP Power JTK30 DC/DC Converter 36V dc Input Through Hole
- XP Power JTK30 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min










