XP Power JTK30 DC/DC Converter, 15V dc/ 1 A, 36V dc Input, 9V Input 30 W, Through Hole, 100 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

$766.09

(exc. GST)

$842.70

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 1$766.09$76.609
2 - 3$749.25$74.925
4 +$733.16$73.316

*price indicative

RS Stock No.:
161-8944
Mfr. Part No.:
JTK3024D15
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Converter

Output Voltage 1

15V dc

Minimum Input Voltage

9V

Maximum Input Voltage

36V dc

Output Current 1

1A

Output Current 2

-1A

Output Voltage 2

-15V dc

Mount Type

Through Hole

Input Ratio

4:1

MTBF

370000h

Number of Outputs

2

Output Voltage Adjustment Range

±13.5 V dc, ±16.5 V dc

Number of Pins

6

Isolation Voltage

1.6kV dc

Maximum Output Power

30W

Package Type

DIP

Series

JTK30

Depth

10.4mm

Length

25.4mm

Standards/Approvals

No

Width

25.4mm

Maximum Operating Temperature

100°C

Efficiency

91%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

XP Power - JTK30 Series of Isolated DC-DC Converters


The JTK30 series from XP Power offers a highly reliable range of single and dual output, 30 W, isolated DC-DC converters. The series has been designed in a small 1” x 1” package, features 1600 VDC in isolation and has a high efficiency of up to 91%. These Compact DC-DC converters also attribute remote on/off settings and a wide -40 °C to +100 °C operating temperature range.

30 W, isolated DC-DC converters

Up to 91% high efficiency

Single and dual outputs

1600 VDC in isolation

Remote on/off settings

Wide -40 °C to +100 °C operating temperature range

XP Power - Isolated DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy