XP Power JTK30 DC/DC Converter, 5V dc/ 0.6 A, 36V dc Input, 18V Input 30 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 167-2802
- Mfr. Part No.:
- JTK3024S05
- Brand:
- XP Power
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$770.92
(exc. GST)
$848.01
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $770.92 | $77.092 |
| 2 - 3 | $753.97 | $75.397 |
| 4 + | $737.78 | $73.778 |
*price indicative
- RS Stock No.:
- 167-2802
- Mfr. Part No.:
- JTK3024S05
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 0.6A | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| MTBF | 1100000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | ±10 (Minimum) % | |
| Number of Pins | 7 | |
| Isolation Voltage | 1.6kV dc | |
| Package Type | SIP | |
| Maximum Output Power | 30W | |
| Standards/Approvals | No | |
| Length | 25.4mm | |
| Depth | 10.4mm | |
| Width | 25.4mm | |
| Series | JTK30 | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 85% | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 0.6A | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
MTBF 1100000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range ±10 (Minimum) % | ||
Number of Pins 7 | ||
Isolation Voltage 1.6kV dc | ||
Package Type SIP | ||
Maximum Output Power 30W | ||
Standards/Approvals No | ||
Length 25.4mm | ||
Depth 10.4mm | ||
Width 25.4mm | ||
Series JTK30 | ||
Minimum Operating Temperature -40°C | ||
Efficiency 85% | ||
Maximum Operating Temperature 85°C | ||
XP Power - JTK30 Series of Isolated DC-DC Converters
The JTK30 series from XP Power offers a highly reliable range of single and dual output, 30 W, isolated DC-DC converters. The series has been designed in a small 1 x 1 package, features 1600 VDC in isolation and has a high efficiency of up to 91%. These Compact DC-DC converters also attribute remote on/off settings and a wide -40 °C to +100 °C operating temperature range.
30 W, isolated DC-DC converters
Up to 91% high efficiency
Single and dual outputs
1600 VDC in isolation
Remote on/off settings
Wide -40 °C to +100 °C operating temperature range
XP Power - Isolated DC-DC Converters
Related links
- XP Power JTK30 DC-DC Converter 9 → 36 V dc Input Through Hole, +100°C Max Temp -40°C
- XP Power JTK30 DC-DC Converter 18 → 75 V dc Input Through Hole, +100°C Max Temp -40°C
- XP Power JTK30 DC-DC Converter 9 → 36 V dc Input Through Hole, +100°C Max Temp -40°C
- XP Power JTK30 DC-DC Converter 9 → 36 V dc Input Through Hole, +100°C Max Temp -40°C
- XP Power JTK30 DC-DC Converter 9 → 36 V dc Input Through Hole, +100°C Max Temp -40°C
- XP Power JTK30 DC-DC Converter 9 → 36 V dc Input Through Hole, +100°C Max Temp -40°C
- XP Power JTL DC-DC Converter 9 → 36 V dc Input Through Hole, +75°C Max Temp -40°C Min
- XP Power JTK30 DC-DC Converter 9 → 36 V dc Input Through Hole, +100°C Max Temp
