XP Power JCD DC/DC Converter, 15V dc/ 266 mA, 36V dc Input, 18V Input 4 W, Through Hole, 100 °C Max Temp -40 °C Min
- RS Stock No.:
- 167-2798
- Mfr. Part No.:
- JCD0424S15
- Brand:
- XP Power
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$268.76
(exc. GST)
$295.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $268.76 | $26.876 |
| 2 - 3 | $262.85 | $26.285 |
| 4 + | $257.21 | $25.721 |
*price indicative
- RS Stock No.:
- 167-2798
- Mfr. Part No.:
- JCD0424S15
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 266mA | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| MTBF | 1100000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | ±1 % | |
| Number of Pins | 24 | |
| Isolation Voltage | 1.6kV dc | |
| Maximum Output Power | 4W | |
| Package Type | DIP | |
| Depth | 10.4mm | |
| Standards/Approvals | RoHS | |
| Length | 31.75mm | |
| Series | JCD | |
| Width | 20.32mm | |
| Efficiency | 82% | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 266mA | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
MTBF 1100000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range ±1 % | ||
Number of Pins 24 | ||
Isolation Voltage 1.6kV dc | ||
Maximum Output Power 4W | ||
Package Type DIP | ||
Depth 10.4mm | ||
Standards/Approvals RoHS | ||
Length 31.75mm | ||
Series JCD | ||
Width 20.32mm | ||
Efficiency 82% | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
XP Power - JCD Series of 4 W to 6 W Isolated DC-DC Converters
The JCD series from XP Power offers a highly reliable range of single and dual output, 4 W to 6 W, isolated DC-DC converters. The range attributes 1600 VDC in isolation, continuous short circuit protection and a high efficiency of up to 85%. The series also has a 2:1 input range and is available in a compact, industry standard package.
4 W to 6 W, isolated DC-DC converters
Compact, industry standard package
2:1 input range
1600 VDC in isolation
Single and dual output
High efficiency up to 85%
Continuous short circuit protection
Board mount
-40 °C to +100 °C Operating temperature
XP Power - Isolated DC-DC Converters
- RS Stock No. 1228101
- Mfr. Part No. JCD0424S15
Each
$28.60
- RS Stock No. 1228148
- Mfr. Part No. JCD0624S15
Each
$31.68
- RS Stock No. 1228100
- Mfr. Part No. JCD0424S12
Each
$28.60
- RS Stock No. 1619001
- Mfr. Part No. JCD0624S15
1 Tube of 10
$297.83
Related links
- XP Power JCD DC/DC Converter 36V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power JCD DC/DC Converter 72V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power JCD DC/DC Converter 36V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power JCD DC/DC Converter 36V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power JCD DC/DC Converter 36V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power JCD DC/DC Converter 36V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- TRACOPOWER TMR DC/DC Converter 36V dc Input Through Hole, 70 °C Max Temp -40 °C Min
- XP Power JCD DC/DC Converter 36V Input Through Hole











