XP Power IE DC/DC Converter, 5V dc/ 200 mA, 13.2V dc Input, 10.8V Input 1 W, Through Hole, 90 °C Max Temp -40 °C Min
- RS Stock No.:
- 167-2772
- Distrelec Article No.:
- 304-40-250
- Mfr. Part No.:
- IE1205S
- Brand:
- XP Power
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 167-2772
- Distrelec Article No.:
- 304-40-250
- Mfr. Part No.:
- IE1205S
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Minimum Input Voltage | 10.8V | |
| Maximum Input Voltage | 13.2V dc | |
| Output Current 1 | 200mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 1100000h | |
| Ripple and Noise | 100mV Pk-Pk | |
| Isolation Voltage | 1kV dc | |
| Number of Pins | 8 | |
| Package Type | DIP | |
| Maximum Output Power | 1W | |
| Width | 6mm | |
| Series | IE | |
| Standards/Approvals | CE, IEC 60950-1, RoHS, UKCA, UL/cUL 60950-1 | |
| Depth | 10.15mm | |
| Weight | 1.8g | |
| Length | 11.68mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Efficiency | 75% | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Minimum Input Voltage 10.8V | ||
Maximum Input Voltage 13.2V dc | ||
Output Current 1 200mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 1100000h | ||
Ripple and Noise 100mV Pk-Pk | ||
Isolation Voltage 1kV dc | ||
Number of Pins 8 | ||
Package Type DIP | ||
Maximum Output Power 1W | ||
Width 6mm | ||
Series IE | ||
Standards/Approvals CE, IEC 60950-1, RoHS, UKCA, UL/cUL 60950-1 | ||
Depth 10.15mm | ||
Weight 1.8g | ||
Length 11.68mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Efficiency 75% | ||
- COO (Country of Origin):
- TW
XP Power - IEU Series of DC-DC Converters
The IEU series from XP Power offers a highly reliable range of single and dual outputs isolated DC-DC converters. The range features 1000 VDC in isolation and is available in an industry standard SIP or DIP package. These compact DC-DC converters all have a wide operating temperature and are also available in smaller package sizes.
1 W, isolated DC-DC converters
1000 VDC in isolation, 3000 VDC in isolation option available
Single output
-40 °C to +85 °C Operating temperature
Industry standard SIP and DIP packaging
Up to 80% efficiency
Available in smaller packages
XP Power - Isolated DC-DC Converters
Related links
- XP Power IQ DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- XP Power IHL02 DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- XP Power IE DC/DC Converter 13.2V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- Recom RKZ3 DC/DC Converter 13.2V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- TRACOPOWER TES 2H DC/DC Converter 13.2V dc Input Surface, 90 °C Max Temp -40 °C Min
- TRACOPOWER TES 1 DC/DC Converter 13.2V dc Input Surface, 90 °C Max Temp -40 °C Min
- TRACOPOWER TES 1V DC/DC Converter 13.2V dc Input Surface, 90 °C Max Temp -40 °C Min
- TRACOPOWER TES 1 DC/DC Converter 13.2V dc Input Surface, 90 °C Max Temp -40 °C Min
