TRACO POWER TES 1V DC/DC Converter, 5V dc/ 100 mA, 13.2V dc Input, 10.8V Input 1 W, Surface, 90 °C Max Temp -40 °C Min
- RS Stock No.:
- 166-5377
- Mfr. Part No.:
- TES 1-1221V
- Brand:
- TRACO POWER
Subtotal (1 tube of 10 units)*
$153.61
(exc. GST)
$168.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $153.61 | $15.361 |
*price indicative
- RS Stock No.:
- 166-5377
- Mfr. Part No.:
- TES 1-1221V
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 13.2V dc | |
| Minimum Input Voltage | 10.8V | |
| Output Current 1 | 100mA | |
| Output Current 2 | 100mA | |
| Output Voltage 2 | -5V dc | |
| Mount Type | Surface | |
| Number of Outputs | 2 | |
| MTBF | 2000000h | |
| Isolation Voltage | 3kV dc | |
| Package Type | Surface Mount | |
| Maximum Output Power | 1W | |
| Length | 16.3mm | |
| Series | TES 1V | |
| Depth | 7.67mm | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 76% | |
| Maximum Operating Temperature | 90°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 13.2V dc | ||
Minimum Input Voltage 10.8V | ||
Output Current 1 100mA | ||
Output Current 2 100mA | ||
Output Voltage 2 -5V dc | ||
Mount Type Surface | ||
Number of Outputs 2 | ||
MTBF 2000000h | ||
Isolation Voltage 3kV dc | ||
Package Type Surface Mount | ||
Maximum Output Power 1W | ||
Length 16.3mm | ||
Series TES 1V | ||
Depth 7.67mm | ||
Standards/Approvals No | ||
Minimum Operating Temperature -40°C | ||
Efficiency 76% | ||
Maximum Operating Temperature 90°C | ||
- COO (Country of Origin):
- TW
Traco 1W SMD Single/Dual Output Unregulated Isolated DC-DC Converter - TES 1V Series
Small SMD package with standard footprint
I/O isolation voltage 3000 Vdc
Single- and dual output models
High efficiency up to 80%
Operating temperature range –40°C to +85°C
High accuracy of pin co-planarity
Qualified for lead free reflow solder process according to IPC/JEDEC J-STD-020D
Related links
- TRACOPOWER TES 1V DC/DC Converter 13.2V Input Surface, 90 °C Max Temp -40 °C Min Temp
- TRACOPOWER TES 1V DC/DC Converter 26.4V dc Input Surface, 90 °C Max Temp -40 °C Min
- TRACOPOWER TES 1V DC/DC Converter 26.4V dc Input Surface, 90 °C Max Temp -40 °C Min
- TRACOPOWER TES 1V DC/DC Converter 26.4V dc Input Surface, 90 °C Max Temp -40 °C Min
- TRACOPOWER TES 1V DC/DC Converter 5.5V dc Input Surface, 90 °C Max Temp -40 °C Min
- TRACOPOWER TES 1V DC/DC Converter 26.4V dc Input Surface, 90 °C Max Temp -40 °C Min
- TRACOPOWER TES 1V DC/DC Converter 26.4V dc Input Surface, 90 °C Max Temp -40 °C Min
- TRACOPOWER TES 1V DC/DC Converter 5.5V dc Input Surface, 90 °C Max Temp -40 °C Min Temp
