XP Power IE DC/DC Converter, 12V dc/ 80 mA, 13.2V dc Input, 10.8V Input 1 W, Through Hole, 90 °C Max Temp -40 °C Min

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
167-2756
Mfr. Part No.:
IE1212S
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Minimum Input Voltage

10.8V

Maximum Input Voltage

13.2V dc

Output Current 1

80mA

Mount Type

Through Hole

Number of Outputs

1

MTBF

1100000h

Number of Pins

8

Isolation Voltage

1kV dc

Maximum Output Power

1W

Package Type

DIP

Length

11.68mm

Series

IE

Depth

10.15mm

Width

6mm

Standards/Approvals

No

Efficiency

80%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

90°C

COO (Country of Origin):
TW

XP Power - IEU Series of DC-DC Converters


The IEU series from XP Power offers a highly reliable range of single and dual outputs isolated DC-DC converters. The range features 1000 VDC in isolation and is available in an industry standard SIP or DIP package. These Compact DC-DC converters all have a wide operating temperature and are also available in smaller package sizes.

1 W, isolated DC-DC converters

1000 VDC in isolation, 3000 VDC in isolation option available

Single output

-40 °C to +85 °C Operating temperature

Industry standard SIP and DIP packaging

Up to 80% efficiency

Available in smaller packages

XP Power - Isolated DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy