XP Power IH DC/DC Converter, 9V, -9 V/ 111 mA, 32.2V Input, 10.8V Input 2 W, Through Hole, 85 °C Max Temp -40 °C Min

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save $9.52

View bulk pricing options

Subtotal (1 tube of 20 units)*

$216.22

(exc. GST)

$237.84

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$216.22$10.811-
2 - 3$211.46$10.573$9.52
4 +$206.95$10.348$37.08

*price indicative

RS Stock No.:
161-9144
Mfr. Part No.:
IH1209S
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Converter

Output Voltage 1

9V, -9V

Maximum Input Voltage

32.2V

Minimum Input Voltage

10.8V

Output Current 1

111mA

Mount Type

Through Hole

MTBF

1100000h

Number of Outputs

2

Isolation Voltage

1kV dc

Number of Pins

7

Package Type

SIP

Maximum Output Power

2W

Depth

10.16mm

Series

IH

Length

19.5mm

Standards/Approvals

No

Width

7.2mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Efficiency

77%

COO (Country of Origin):
TW

XP Power - IH Series of Isolated DC-DC Converters


The IH series from XP Power offers a highly reliable range of dual output, 2 W, isolated DC-DC converters. The series attributes 1000 VDC in isolation and is available in an industry standard SIP or DIP package. These Compact DC-DC converters also feature a wide -40 °C to +85 °C operating temperature range and an efficiency of up to 82%.

2 W, isolated DC-DC converters

1000 VDC in isolation

Dual output

-40 °C to +85 °C Operating temperature

Industry standard SIP and DIP packaging

Up to 82% efficiency

XP Power - Isolated DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy