XP Power IMM DC/DC Converter, 12V dc/ 170 mA, 9V dc Input, 4.5V Input 2 W, Through Hole, 100 °C Max Temp -20 °C Min
- RS Stock No.:
- 167-2589
- Mfr. Part No.:
- IMM0205S12
- Brand:
- XP Power
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 167-2589
- Mfr. Part No.:
- IMM0205S12
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 9V dc | |
| Minimum Input Voltage | 4.5V | |
| Output Current 1 | 170mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 1000000h | |
| Number of Pins | 8 | |
| Isolation Voltage | 1.5kV ac | |
| Maximum Output Power | 2W | |
| Package Type | SIP | |
| Length | 21.85mm | |
| Depth | 11.1mm | |
| Standards/Approvals | No | |
| Series | IMM | |
| Width | 9.2mm | |
| Efficiency | 79% | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 9V dc | ||
Minimum Input Voltage 4.5V | ||
Output Current 1 170mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 1000000h | ||
Number of Pins 8 | ||
Isolation Voltage 1.5kV ac | ||
Maximum Output Power 2W | ||
Package Type SIP | ||
Length 21.85mm | ||
Depth 11.1mm | ||
Standards/Approvals No | ||
Series IMM | ||
Width 9.2mm | ||
Efficiency 79% | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- TW
XP Power - IMM02 Series of Isolated DC-DC Converters
The IMM02 series from XP Power offers a highly reliable range of single and dual output, 2 W, isolated DC-DC converters. The series has been designed in a compact SIP8 package, features 1500 VAC in isolation and has been medically approved worldwide. These compact DC-DC converters have an operating temperature from -20 °C to +100 °C with full load at +60 °C ambient.
2 W, isolated DC-DC converters
Worldwide medically approved
1500 VAC isolation, 1 MOPP
Single and dual outputs
Full load at +60 °C ambient
-20 °C to +100 °C Operating temperature
MTBF 1 MHrs
Compact SIP8 package
Board mount
XP Power - DC-DC Converters
- RS Stock No. 1226957
- Mfr. Part No. IL0512S
Each
$13.46
- RS Stock No. 1227258
- Mfr. Part No. IMM0212D03
Each
$21.08
- RS Stock No. 1673110
- Mfr. Part No. IU0512SA
1 Tube of 20
$327.43
- RS Stock No. 1228612
- Mfr. Part No. IU0512SA
Each
$16.49
Related links
- XP Power IMM DC/DC Converter 9V dc Input Through Hole, 100 °C Max Temp -20 °C Min
- XP Power IMM DC/DC Converter 18V dc Input Through Hole
- XP Power IMM DC/DC Converter 9V dc Input Through Hole, 100 °C Max Temp -20 °C Min
- XP Power IMM DC/DC Converter 9V dc Input Through Hole, 100 °C Max Temp -20 °C Min
- XP Power IMM DC/DC Converter 9V dc Input Through Hole, 100 °C Max Temp -20 °C Min
- XP Power IMM DC/DC Converter 9V dc Input Through Hole
- XP Power IMM DC/DC Converter 9V dc Input Through Hole
- XP Power IMM DC/DC Converter 18V dc Input Through Hole











