XP Power IMM DC/DC Converter, 3.3V dc/ 300 mA, 18V dc Input, 9V Input 2 W, Through Hole, 100 °C Max Temp -20 °C Min

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$21.08

(exc. GST)

$23.19

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 3 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$21.08-
5 - 9$20.552%
10 +$20.273%

*price indicative

Packaging Options:
RS Stock No.:
122-7258
Mfr. Part No.:
IMM0212D03
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Converter

Output Voltage 1

3.3V dc

Maximum Input Voltage

18V dc

Minimum Input Voltage

9V

Output Current 1

300mA

Mount Type

Through Hole

Number of Outputs

2

MTBF

1000000h

Number of Pins

8

Isolation Voltage

1.5kV ac

Maximum Output Power

2W

Package Type

SIP

Length

21.85mm

Standards/Approvals

No

Depth

11.1mm

Series

IMM

Width

9.2mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

100°C

Efficiency

79%

COO (Country of Origin):
TW

XP Power - IMM02 Series of Isolated DC-DC Converters


The IMM02 series from XP Power offers a highly reliable range of single and dual output, 2 W, isolated DC-DC converters. The series has been designed in a Compact SIP8 package, features 1500 VAC in isolation and has been medically approved worldwide. These Compact DC-DC converters have an operating temperature from -20 °C to +100 °C with full load at +60 °C ambient.

2 W, isolated DC-DC converters

Worldwide medically approved

1500 VAC isolation, 1 MOPP

Single and dual outputs

Full load at +60 °C ambient

-20 °C to +100 °C Operating temperature

MTBF 1 MHrs

Compact SIP8 package

Board mount

XP Power - DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy