XP Power IEQ DC/DC Converter, 3.3V dc/ 600 mA, 75V dc Input, 36V Input 3.55 W, Through Hole, 85 °C Max Temp -40 °C Min

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
167-2558
Mfr. Part No.:
IEQ0548S3V3
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

3.3V dc

Product Type

DC/DC Converter

Minimum Input Voltage

36V

Maximum Input Voltage

75V dc

Output Current 1

600mA

Mount Type

Through Hole

Input Ratio

2:1

MTBF

1100000h

Number of Outputs

1

Isolation Voltage

1.5kV dc

Number of Pins

7

Package Type

SIP

Maximum Output Power

3.55W

Standards/Approvals

No

Series

IEQ

Length

21.8mm

Width

9.3mm

Depth

11.2mm

Minimum Operating Temperature

-40°C

Efficiency

76%

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW

XP Power - IEQ05 Series of Isolated DC-DC Converters


The IEQ05 series from XP Power offers a highly reliable range of regulated single and dual output, 5 W, isolated DC-DC converters. The series has been designed in a compact SIP8 package, features 1500 VDC in isolation and an efficiency of up to 83%. These compact DC-DC converters have a wide 4:1 input range, feature remote on/off settings and have an operating temperature from -40 °C to +90 °C.

5 W isolated DC-DC converters

1500 VDC isolation

Regulated single and dual outputs

Remote on/off settings

Wide 4:1 input range

-40 °C to +90 °C Operating temperature

Efficiency up to 83%

Compact SIP8 package

Board mount

XP Power - DC-DC Converters


Each
$36.57
Each
$60.32
  • RS Stock No. 2818450
  • Mfr. Part No. 20359-442-010902XL
Each
$94.53
  • RS Stock No. 2818460
  • Mfr. Part No. 20359-442-01090XS
Each
$94.53

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy