XP Power IEQ DC/DC Converter, 5V dc/ 1 A, 75V dc Input, 18V Input 5 W, Through Hole, 90 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
161-8962
Mfr. Part No.:
IEQ0548S05
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Minimum Input Voltage

18V

Maximum Input Voltage

75V dc

Output Current 1

1A

Mount Type

Through Hole

Input Ratio

4:1

Number of Outputs

1

MTBF

2400000h

Isolation Voltage

1.5kV dc

Number of Pins

7

Package Type

SIP

Maximum Output Power

5W

Series

IEQ

Width

9.3mm

Length

21.8mm

Depth

11.2mm

Standards/Approvals

RoHS

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

90°C

Efficiency

80%

COO (Country of Origin):
TW

XP Power - IEQ05 Series of Isolated DC-DC Converters


The IEQ05 series from XP Power offers a highly reliable range of regulated single and dual output, 5 W, isolated DC-DC converters. The series has been designed in a compact SIP8 package, features 1500 VDC in isolation and an efficiency of up to 83%. These compact DC-DC converters have a wide 4:1 input range, feature remote on/off settings and have an operating temperature from -40 °C to +90 °C.

5 W isolated DC-DC converters

1500 VDC isolation

Regulated single and dual outputs

Remote on/off settings

Wide 4:1 input range

-40 °C to +90 °C Operating temperature

Efficiency up to 83%

Compact SIP8 package

Board mount

XP Power - DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy