XP Power IEQ DC/DC Converter, 12V dc/ 600 mA, 75V dc Input, 36V Input 5 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
167-2554
Mfr. Part No.:
IEQ0548D12
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Minimum Input Voltage

36V

Maximum Input Voltage

75V dc

Output Current 1

600mA

Mount Type

Through Hole

Input Ratio

2:1

Number of Outputs

2

MTBF

1100000h

Isolation Voltage

1.5kV dc

Number of Pins

7

Maximum Output Power

5W

Package Type

SIP

Series

IEQ

Standards/Approvals

No

Length

21.8mm

Depth

11.2mm

Width

9.3mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Efficiency

82%

COO (Country of Origin):
TW

XP Power - IEQ05 Series of Isolated DC-DC Converters


The IEQ05 series from XP Power offers a highly reliable range of regulated single and dual output, 5 W, isolated DC-DC converters. The series has been designed in a compact SIP8 package, features 1500 VDC in isolation and an efficiency of up to 83%. These compact DC-DC converters have a wide 4:1 input range, feature remote on/off settings and have an operating temperature from -40 °C to +90 °C.

5 W isolated DC-DC converters

1500 VDC isolation

Regulated single and dual outputs

Remote on/off settings

Wide 4:1 input range

-40 °C to +90 °C Operating temperature

Efficiency up to 83%

Compact SIP8 package

Board mount

XP Power - DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy