XP Power JCM DC/DC Converter, 12V, -12 V/ 630 mA, 18V dc Input, 9V Input 20 W, Through Hole, 70 °C Max Temp -40 °C Min
- RS Stock No.:
- 167-2393
- Mfr. Part No.:
- JCM1512D12
- Brand:
- XP Power
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 167-2393
- Mfr. Part No.:
- JCM1512D12
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage 1 | 12V, -12V | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 18V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 630mA | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| Number of Outputs | 2 | |
| MTBF | 110000h | |
| Output Voltage Adjustment Range | 9/18 V | |
| Isolation Voltage | 1.6kV dc | |
| Number of Pins | 8 | |
| Package Type | DIP | |
| Maximum Output Power | 20W | |
| Series | JCM | |
| Length | 25.4mm | |
| Width | 25.4mm | |
| Standards/Approvals | No | |
| Depth | 9.9mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 89% | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 1 12V, -12V | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 18V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 630mA | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
Number of Outputs 2 | ||
MTBF 110000h | ||
Output Voltage Adjustment Range 9/18 V | ||
Isolation Voltage 1.6kV dc | ||
Number of Pins 8 | ||
Package Type DIP | ||
Maximum Output Power 20W | ||
Series JCM | ||
Length 25.4mm | ||
Width 25.4mm | ||
Standards/Approvals No | ||
Depth 9.9mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 89% | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- TW
XP Power - JCM15 Series of Isolated DC-DC Converters
The JCM15 series from XP Power offers an excellent range of single and dual output, 15 W, isolated DC-DC converters. The series has been designed in an industry standard package, features 1600 VDC in isolation and a high efficiency of up to 89%. These compact DC-DC converters have a 2:1 input range and also feature very high power density.
15 W, isolated DC-DC converters
1600 VDC isolation
Single and dual outputs
2:1 input range
-40 °C to +105 °C Operating temperature
High efficiency up to 89%
Very high power density
Board mount
XP Power - DC-DC Converters
Related links
- XP Power JCM DC/DC Converter 18V dc Input Through Hole
- XP Power JCM DC/DC Converter -12 V/ 0.83 A 18V dc Input 20 W 70 °C Max Temp -40 °C Min
- XP Power JCM DC/DC Converter 18V dc Input Through Hole
- XP Power JCM DC/DC Converter 18V dc Input Through Hole
- XP Power JCM DC/DC Converter -5 V/ 1.5 A 9V Input 20 W 70 °C Max Temp -40 °C Min Temp,
- XP Power JCM DC/DC Converter -15 V/ 667 mA 9V Input 20 W 105 °C Max Temp -40 °C Min
- XP Power JCM DC/DC Converter 36V dc Input Through Hole
- XP Power JCM DC/DC Converter 36V dc Input Through Hole, 70 °C Max Temp -40 °C Min
