XP Power JTL DC/DC Converter, 15V dc/ 2 A, 36V dc Input, 9V Input 40 W, Through Hole, 75 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 161-8883
- Mfr. Part No.:
- JTL3024S15
- Brand:
- XP Power
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 161-8883
- Mfr. Part No.:
- JTL3024S15
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 2A | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| MTBF | 320000h | |
| Number of Outputs | 1 | |
| Isolation Voltage | 1.6kV dc | |
| Number of Pins | 10 | |
| Package Type | DIP | |
| Maximum Output Power | 40W | |
| Length | 50.8mm | |
| Standards/Approvals | No | |
| Width | 25.4mm | |
| Series | JTL | |
| Depth | 10.16mm | |
| Efficiency | 91% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 2A | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
MTBF 320000h | ||
Number of Outputs 1 | ||
Isolation Voltage 1.6kV dc | ||
Number of Pins 10 | ||
Package Type DIP | ||
Maximum Output Power 40W | ||
Length 50.8mm | ||
Standards/Approvals No | ||
Width 25.4mm | ||
Series JTL | ||
Depth 10.16mm | ||
Efficiency 91% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
- COO (Country of Origin):
- TW
XP Power - JTL30 Series of Isolated DC-DC Converters
The JTL30 series from XP Power offers a highly reliable range of single, dual and triple output, 30 W, isolated DC-DC converters. The series has been designed in an industry standard package, features 1600 V dc in isolation and a high efficiency of up to 91%. These compact DC-DC converters have a wide 4:1 input range, high-power density and feature remote on/off settings.
30 W, isolated DC-DC converters
1600 V dc isolation
High-power density
Single, dual and triple outputs
Remote on/off settings
Wide 4:1 input range
-40°C to +75°C Operating temperature
High efficiency up to 91%
Industry standard package
Board mount
XP Power - DC-DC Converters
Related links
- XP Power JTL DC/DC Converter 36V dc Input Through Hole
- XP Power JTL DC/DC Converter 36V dc Input Through Hole
- XP Power JTL DC/DC Converter 36V dc Input Through Hole
- XP Power JTL DC-DC Converter 9 → 36 V dc Input Through Hole, +75°C Max Temp -40°C Min
- XP Power JTL DC/DC Converter -15 V/ 1 A 9V Input 30 W 75 °C Max Temp -40 °C Min
- XP Power JTL DC/DC Converter 36V dc Input Through Hole
- XP Power JTL DC/DC Converter 36V dc Input Through Hole
- XP Power JTL DC/DC Converter 36V dc Input Through Hole
