XP Power JTL DC/DC Converter, 15V dc/ 1.35 A, 36V dc Input, 9V Input 40 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
161-8870
Mfr. Part No.:
JTL4024D15
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Maximum Input Voltage

36V dc

Minimum Input Voltage

9V

Output Current 1

1.35A

Output Current 2

-1.35A

Mount Type

Through Hole

Output Voltage 2

-15V dc

Input Ratio

4:1

MTBF

150000h

Number of Outputs

2

Number of Pins

8

Isolation Voltage

1.6kV dc

Maximum Output Power

40W

Package Type

DIP

Depth

10.2mm

Length

50.8mm

Standards/Approvals

No

Width

50.8mm

Series

JTL

Efficiency

89%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW

XP Power - JTL40 Series of Isolated DC-DC Converters


The JTL40 series from XP Power offers a highly reliable range of single and dual output, 40 W, isolated DC-DC converters. The series has been designed in an industry standard package, features 1600 VDC in isolation and a high efficiency of up to 92%. These compact DC-DC converters have a wide 4:1 input range, high power density and feature remote on/off settings.

40 W, isolated DC-DC converters

1600 VDC isolation

High power density

Single and dual outputs

Remote on/off settings

Wide 4:1 input range

-40 °C to +85 °C Operating temperature

High efficiency up to 92%

Industry standard package

Board mount

XP Power - DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy