XP Power JCK DC/DC Converter, 5V dc/ 3 A, 18V dc Input, 9V Input 15 W, Through Hole, 100 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
167-2390
Mfr. Part No.:
JCK1512S05
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Maximum Input Voltage

18V dc

Minimum Input Voltage

9V

Output Current 1

3A

Mount Type

Through Hole

Input Ratio

2:1

MTBF

1100000h

Number of Outputs

1

Output Voltage Adjustment Range

9/18 V

Number of Pins

5

Isolation Voltage

1.5kV dc

Package Type

DIP

Maximum Output Power

15W

Standards/Approvals

No

Length

50.8mm

Depth

10.16mm

Series

JCK

Width

25.4mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Efficiency

84%

COO (Country of Origin):
TW

XP Power - JCK15 Series of Isolated DC-DC Converters


The JCK15 series from XP Power offers a highly reliable range of 15 W, isolated DC-DC converters. The series has been designed in an industry standard package, features 1500 VDC in isolation and a high efficiency of up to 89%. These compact DC-DC converters have a 2:1 input range and also feature continuous short circuit protection.

15 W, isolated DC-DC converters

1500 VDC isolation

2:1 input range

Single and dual outputs

-40 °C to +100 °C Operating temperature

Continuous short circuit protection

High efficiency up to 89%

Board mount

XP Power - DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy