XP Power JCM DC/DC Converter, 15V, -15 V/ 667 mA, 18V dc Input, 9V Input 20 W, Through Hole, 105 °C Max Temp -40 °C Min

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
161-9022
Mfr. Part No.:
JCM2012D15
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Converter

Output Voltage 1

15V, -15V

Maximum Input Voltage

18V dc

Minimum Input Voltage

9V

Output Current 1

667mA

Mount Type

Through Hole

Input Ratio

2:1

MTBF

560000h

Number of Outputs

2

Isolation Voltage

1.6kV dc

Number of Pins

6

Maximum Output Power

20W

Package Type

1 x 1 in

Length

25.4mm

Depth

9.9mm

Width

25.4mm

Series

JCM

Standards/Approvals

No

Efficiency

89%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

COO (Country of Origin):
TW

XP Power - JCM20 Series of Isolated DC-DC Converters


The JCM20 series from XP Power offers an excellent range of single and dual output, 20 W, isolated DC-DC converters. The series has been designed in an industry standard package, features 1600 VDC in isolation and a high efficiency of up to 89%. These Compact DC-DC converters have a 2:1 input range and also feature very high power density.

20 W, isolated DC-DC converters

1600 VDC isolation

Single and dual outputs

2:1 input range

-40 °C to +105 °C Operating temperature

High efficiency up to 89%

Very high power density

Board mount

XP Power - DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy