XP Power JTL DC/DC Converter, 5V dc/ 8 A, 36V dc Input, 9V Input 40 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 167-2380
- Distrelec Article No.:
- 304-40-309
- Mfr. Part No.:
- JTL4024S05
- Brand:
- XP Power
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 167-2380
- Distrelec Article No.:
- 304-40-309
- Mfr. Part No.:
- JTL4024S05
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 8A | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| Number of Outputs | 1 | |
| MTBF | 150000h | |
| Output Voltage Adjustment Range | 9/36 V | |
| Number of Pins | 8 | |
| Isolation Voltage | 1.6kV dc | |
| Package Type | DIP | |
| Maximum Output Power | 40W | |
| Series | JTL | |
| Standards/Approvals | No | |
| Length | 50.8mm | |
| Depth | 10.2mm | |
| Width | 50.8mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 91% | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 8A | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
Number of Outputs 1 | ||
MTBF 150000h | ||
Output Voltage Adjustment Range 9/36 V | ||
Number of Pins 8 | ||
Isolation Voltage 1.6kV dc | ||
Package Type DIP | ||
Maximum Output Power 40W | ||
Series JTL | ||
Standards/Approvals No | ||
Length 50.8mm | ||
Depth 10.2mm | ||
Width 50.8mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 91% | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
XP Power - JTL40 Series of Isolated DC-DC Converters
The JTL40 series from XP Power offers a highly reliable range of single and dual output, 40 W, isolated DC-DC converters. The series has been designed in an industry standard package, features 1600 VDC in isolation and a high efficiency of up to 92%. These compact DC-DC converters have a wide 4:1 input range, high power density and feature remote on/off settings.
40 W, isolated DC-DC converters
1600 VDC isolation
High power density
Single and dual outputs
Remote on/off settings
Wide 4:1 input range
-40 °C to +85 °C Operating temperature
High efficiency up to 92%
Industry standard package
Board mount
XP Power - DC-DC Converters
- RS Stock No. 1227554
- Mfr. Part No. JTK2024S05
Each
$69.01
- RS Stock No. 1227508P
- Mfr. Part No. JTF0824S05
Each (Supplied in a Tube)
$45.55
- RS Stock No. 1227508
- Mfr. Part No. JTF0824S05
Each
$45.55
- RS Stock No. 1672880
- Mfr. Part No. JCH1024S05
1 Tube of 10
$362.43
Related links
- XP Power JTL DC/DC Converter -5 V/ 3 A 9V Input 30 W 75 °C Max Temp -40 °C Min Temp,
- XP Power JTL DC/DC Converter 36V dc Input Through Hole
- XP Power JTL DC-DC Converter 9 → 36 V dc Input Through Hole, +85°C Max Temp -40°C Min
- XP Power JTL DC/DC Converter 36V dc Input Through Hole
- XP Power JTL DC/DC Converter 36V dc Input Through Hole
- XP Power JTL DC/DC Converter 36V dc Input Through Hole
- XP Power JTL DC/DC Converter 36V dc Input Through Hole
- XP Power JTL DC/DC Converter 36V dc Input Through Hole











