XP Power ISH DC/DC Converter, 15V dc/ 133 mA, 16.5V dc Input, 13.5V Input 2 W, Surface Mount, 105 °C Max Temp -40 °C Min
- RS Stock No.:
- 122-5927
- Mfr. Part No.:
- ISH1515A-H
- Brand:
- XP Power
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 122-5927
- Mfr. Part No.:
- ISH1515A-H
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Maximum Input Voltage | 16.5V dc | |
| Minimum Input Voltage | 13.5V | |
| Output Current 1 | 133mA | |
| Mount Type | Surface Mount | |
| MTBF | 3500000h | |
| Number of Outputs | 1 | |
| Ripple and Noise | 100mV Pk-Pk | |
| Number of Pins | 8 | |
| Isolation Voltage | 3kV dc | |
| Maximum Output Power | 2W | |
| Package Type | Surface Mount | |
| Length | 12.7mm | |
| Depth | 7mm | |
| Width | 8.3mm | |
| Series | ISH | |
| Standards/Approvals | CE, UKCA, UL | |
| Weight | 1.5g | |
| Efficiency | 83% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Maximum Input Voltage 16.5V dc | ||
Minimum Input Voltage 13.5V | ||
Output Current 1 133mA | ||
Mount Type Surface Mount | ||
MTBF 3500000h | ||
Number of Outputs 1 | ||
Ripple and Noise 100mV Pk-Pk | ||
Number of Pins 8 | ||
Isolation Voltage 3kV dc | ||
Maximum Output Power 2W | ||
Package Type Surface Mount | ||
Length 12.7mm | ||
Depth 7mm | ||
Width 8.3mm | ||
Series ISH | ||
Standards/Approvals CE, UKCA, UL | ||
Weight 1.5g | ||
Efficiency 83% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- CN
XP Power - ISH Series Isolated DC-DC Converter
XP Power ISH series of DC-DC Converters provide the user with a reliable & robust product suitable for use within a wide variety of applications. The ISH series is a single output SMD packaged converter.
Features and Benefits
Single output
SMD Package
Industry standard pinout
Wide operating temperature of -40°C to +105°C
XP Power - Isolated DC-DC Converters
Related links
- XP Power ISH DC/DC Converter 16.5V dc Input 105 °C Max Temp -40 °C Min Temp, 8-Pin
- XP Power ISH DC/DC Converter 26.4V dc Input 105 °C Max Temp -40 °C Min Temp, 8-Pin
- XP Power ISE DC/DC Converter 16.5V dc Input 105 °C Max Temp -40 °C Min Temp, 8-Pin
- XP Power ISE DC/DC Converter 16.5V dc Input 105 °C Max Temp -40 °C Min Temp, 8-Pin
- Murata Power Solutions NMG DC/DC Converter 16.5V dc Input Through Hole, 85 °C Max
- Murata Power Solutions NMK DC/DC Converter 16.5V Input Through Hole 85
- XP Power ISH DC/DC Converter 26.4V dc Input 105 °C Max Temp -40 °C Min Temp, 8-Pin
- XP Power ISH DC/DC Converter 13.2V dc Input 105 °C Max Temp -40 °C Min Temp, 8-Pin
