XP Power IA DC/DC Converter, 5V, -5 V/ 100 mA, 24V dc Input, 0mV Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 167-2188
- Mfr. Part No.:
- IA2405D
- Brand:
- XP Power
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 167-2188
- Mfr. Part No.:
- IA2405D
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage 1 | 5V, -5V | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 0mV | |
| Maximum Input Voltage | 24V dc | |
| Output Current 1 | 100mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 2 | |
| MTBF | 1100000h | |
| Output Voltage Adjustment Range | 0/5 V | |
| Isolation Voltage | 1kV dc | |
| Number of Pins | 4 | |
| Maximum Output Power | 1W | |
| Package Type | DIP | |
| Standards/Approvals | No | |
| Width | 10.16mm | |
| Series | IA | |
| Length | 20.32mm | |
| Depth | 6.35mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 74% | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 1 5V, -5V | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 0mV | ||
Maximum Input Voltage 24V dc | ||
Output Current 1 100mA | ||
Mount Type Through Hole | ||
Number of Outputs 2 | ||
MTBF 1100000h | ||
Output Voltage Adjustment Range 0/5 V | ||
Isolation Voltage 1kV dc | ||
Number of Pins 4 | ||
Maximum Output Power 1W | ||
Package Type DIP | ||
Standards/Approvals No | ||
Width 10.16mm | ||
Series IA | ||
Length 20.32mm | ||
Depth 6.35mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Efficiency 74% | ||
- COO (Country of Origin):
- TW
XP Power - IA Series of Isolated DC-DC Converters
The IA series from XP Power offers a highly reliable range of dual output, 1 W, isolated DC-DC converters. The series features 1000 VDC in isolation and is available in both an industry standard SIP and DIP package. These dual output, DC-DC converters feature an industry standard pinout and have a wide -40 °C to +85 °C operating temperature.
1 W, isolated DC-DC converters
1000 VDC in isolation
Dual output
-40 °C to +85 °C Operating temperature
Available in both a SIP and DIP package
Up to 80% efficiency
XP Power - Isolated DC-DC Converters
Related links
- XP Power IA DC/DC Converter -5 V/ 100 mA 0V Input 1 W 85 °C Max Temp -40 °C Min Temp,
- XP Power IA DC/DC Converter -5 V/ 100 mA 0V Input 1 W 85 °C Max Temp -40 °C Min Temp,
- XP Power IA DC/DC Converter 3.3 V/ 151 mA 0V Input 1 W 85 °C Max Temp -40 °C Min
- XP Power IA DC/DC Converter -24 V/ 21 mA 0V Input 1 W 85 °C Max Temp -40 °C Min Temp,
- XP Power IA DC/DC Converter -12 V/ 42 mA 0V Input 1 W 85 °C Max Temp -40 °C Min Temp,
- XP Power IA DC/DC Converter -15 V/ 33 mA 0V Input 1 W 85 °C Max Temp -40 °C Min Temp,
- XP Power IA DC/DC Converter 3.3 V/ 151 mA 0V Input 1 W 85 °C Max Temp -40 °C Min
- XP Power IA DC/DC Converter -5 V/ 100 mA 10.8V Input 1 W 85 °C Max Temp -40 °C Min
